Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5205933-3 |
Series: | AMPLIMITE Kit |
Accessory Type: | Standoff Bushings |
Package Quantity: | 2 |
GPL: | 250 |
Packaging: | Individual |
GPL Description: | Data and Devices |
Product Code: | 4925 |
Screw Hole Thread Size: | 4-40 |
Connector Product Type: | Accessory |
Length: | 11.05 mm, .435 in |
Part Aliases: | 5205933-3 |
SKU: | AMP5205933-3 |
5205933-3
Specifications
Detailed Description
Enhance your connectivity with this essential Bushing Kit, designed for optimal performance in your electronic setups. This kit includes a pair of Standoff Bushings, perfect for securing and stabilizing components. With a durable construction and precise 4-40 screw hole thread size, it offers reliable support for your connections. Measuring at .435 inches (11.05 mm) in length, it fits seamlessly into your assemblies. RoHS compliant and packaged individually, it ensures quality and convenience. Elevate your electronic projects with this must-have accessory from our AMPLIMITE Kit series.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
![]() | TE Connectivity 1-776228-2 | HEADER ASSY, 23 POS VERTICAL | ![]() |
![]() | TE Connectivity 102387-9 | 40 MODIV HSG COMP DR .100 POL | ![]() |
![]() | TE Connectivity 2-320577-3 | TERMINAL,PIDG R 12-10 3/8 | ![]() |
![]() | TE Connectivity 2-324159-2 | TERMINAL,PIDG R 16-14 4 | ![]() |
![]() | TE Connectivity 2-328657-1 | N PIDG RING 22-16 2 | ![]() |
![]() | TE Connectivity 2822354-1 | 070 TYPE RUBBER PLUG | ![]() |
![]() | TE Connectivity 3-641215-3 | 03P MTA100 HDR ASSY FL/ST 30AU | ![]() |
![]() | TE Connectivity 3-641215-5 | 05P MTA100 HDR ASSY FL 30AU LF | ![]() |
![]() | TE Connectivity 323061 | TERMINAL,SOLIS R HR 12-10 8 | ![]() |
![]() | TE Connectivity 33465 | TERMINAL,SOLIS R 6 1/4 | ![]() |
![]() | TE Connectivity 350551-1 | UMNL SOK 20-14 PTPBR L/P | ![]() |
![]() | TE Connectivity 5207719-1 | KIT SCREWLOCK FEMALE | ![]() |
![]() | TE Connectivity 5207908-7 | STRAIN REL W/SCRW RET KIT,SZ 3 | ![]() |
![]() | TE Connectivity 52924 | TERMINAL,PIDG SPR SPD 26-22 6 | ![]() |
![]() | TE Connectivity 605262-1 | FUSION TAPE, 1 X .020 X 10FT | ![]() |
![]() | TE Connectivity 770680-1 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download |