| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF1E-2022SC |
| Series: | DF1E |
| SKU: | HIRDF1E-2022SC |
DF1E-2022SC
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 322334 | TERMINAL,SOLIS R HT 16-14 8 | ![]() |
| Hirose 5745173-5 | CABLE CLAMP KIT,SZ 3 | ![]() |
| Hirose RP34-8SP-3SC(71) | 113-5049-1-71 EACH ROHS COMPLIANT | ![]() |
| Hirose 3365/25 100 | 3365/25 100, 25/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| Hirose 173112-0200 | HPD Standard-Density Machined Crimp Contact, Male, 0.20µm Gold Plating | ![]() |
| Hirose 173112-0209 | FCT Machined Contact, Female, Crimp, 0.20µm Gold Plating, 20-24 AWG | ![]() |
| Hirose 39-01-3083 | Mini-Fit Jr. Plug Housing, Dual Row, 8 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Hirose 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Hirose 43030-0012 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG | ![]() |
| Hirose PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Hirose 952-037-030R121 | D-Sub Backshell, 37 Position, 180° Entry | ![]() |


