| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-0209 |
| Series: | 173112 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Machined Crimp |
| Orientation: | Straight |
| Wire Size: | 20 AWG, 22 AWG, 24 AWG |
| Product Name: | FCT Products |
| Part Aliases: | 1731120209 FK20S-02V-5783 |
| SKU: | MOL173112-0209 |
173112-0209
| Heilind Number: | MOL173112-0209 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173112-0209 |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our FCT Machined Contact, meticulously crafted for optimal performance. This female contact, designed for crimp termination, features a fine 0.20µm gold plating for superior conductivity. Suitable for 20-24 AWG wire sizes, it ensures reliable signal transmission. Constructed from high-quality brass with gold over nickel plating, this contact guarantees durability and longevity. Its straight orientation and machined crimp design offer seamless integration. Fully RoHS compliant, it meets stringent environmental standards. Elevate your connectivity solutions with FCT Products.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0152 | FCT High Power Contact, Female, Straight, Crimp, 0.20µm Gold Plating, 12-14 AWG | ![]() |
| Molex 173107-0181 | FCT Mixed Layout D-Sub Crimp Housing, Female, Tin-Plated Shell, 17 Circuits Unloaded, 15 Signal Contact Positions, Black Insulator | ![]() |
| Molex 173112-0200 | HPD Standard-Density Machined Crimp Contact, Male, 0.20µm Gold Plating | ![]() |
| Molex 173112-0206 | FCT Machined Contact, Male, Crimp, 0.2µm Gold Plating, 28-26 AWG | ![]() |
| Molex 173112-0280 | FCT High Power Contact, Male, Straight, Solder Cup, 0.2µm Gold Mating Plating, 5µm Tin Termination Plating, 20A, 16-12 AWG | ![]() |
| Molex 173112-0309 | FCT High Power Contact, Female, Straight, Solder Cup, 0.2µm Gold Mating Plating, 5µm Tin Termination Plating, Split Tine, 20A, 16-12 AWG | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0059 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0061 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Phosphor Bronze, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0065 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 28-22 AWG, Reel | ![]() |
| Molex 39-00-0083 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Phosphor Bronze, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-1000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43031-0003 | Micro-Fit 3.0 Crimp Terminal, Male, with 0.76µm Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 43645-0800 | Micro-Fit 3.0 Receptacle Housing, Single Row, 8 Circuits, UL 94V-0, Black | ![]() |
| Molex 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/17/2021 | Packaging Method/Quantity Changing. Part(s) referenced in this notice will undergo packaging specification changes that may include a new Delivery unit, packaging size, changes to the label or packaging material. No changes will be made to the product as a result of this change. | Download | |||


