Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit F89-32-L |
Maximum Operating Temperature: | 150 °C, 302 °F |
Overall Length: | 1.26 in, 32 mm |
Material: | Copper |
Inside Diameter: | 12.5 mm, .49 in |
Finish: | Tin Plated |
Product: | Ferrules |
Product Type: | Non-insulated Ferrules |
SKU: | PANF89-32-L |
Color Code: | Metallic |
Standards Met: | DIN 46228 Part 1, CSA C22.2 No. 291-14 |
Outer Diameter In: | 0.52 (In.) |
Wire Strip Length mm: | 32 (mm) |
Insulation Material: | Non-Insulated |
Wire Strip Length In: | 1.26 (In.) |
Finish Coating: | Tin-Plated |
Outer Diameter mm: | 13.3 (mm) |
F89-32-L
Specifications
Detailed Description
Enhance the efficiency of your wire connections with our non-insulated ferrule, designed for 2/0 AWG wire range applications. Crafted from high-quality copper and tin-plated for durability, this ferrule ensures secure and reliable conductivity. With a maximum operating temperature of 150°C (302°F), it's suitable for a range of industrial environments. The 1.26-inch (32.0mm) length and .49-inch (12.5mm) inside diameter provide a perfect fit for your wiring needs. RoHS compliant for environmental responsibility, this ferrule is a essential component for any professional wiring project.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Panduit C1WH6 | Duct cover, 1 W x 6' length, PVC, white. | ![]() |
![]() | Panduit C2WH6 | Duct cover, 2 W x 6' length, PVC, white. | ![]() |
![]() | Panduit F93-32-Q | Ferrule, non-insulated, 350 kcmil wire range, 1.26 (32.0mm) Pin Length. | ![]() |
![]() | Panduit FTD77-10-D | Polypropylene insulated ferrules twin wire red DIN color end sleeve, (1.0mm²), 0.39(10.0mm) pin length. | ![]() |
![]() | Panduit FTD78-12-D | Polypropylene insulated ferrules twin wire black DIN color end sleeve, 16 AWG (1.5mm²), 0.47(12.0mm) pin length. | ![]() |
![]() | Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
![]() | Panduit T25FR-C20Y | Spiral Wrap, offers abrasion protection for wires, cables, hoses and tubing, .25" (6.3mm) x 100', flame retardant polyethylene, black, standard package. | ![]() |