| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C1WH6 |
| Color: | White |
| Overall Width: | 1.25 in, 31.8 mm |
| Overall Height: | .35 in, 8.9 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | PVC |
| Height: | .35 in, 8.9 mm |
| Width: | 1.25 in, 31.8 mm |
| Product: | Wiring Duct Covers |
| Compatible Duct Width: | 1 in, 25.4 mm |
| SKU: | PANC1WH6 |
C1WH6
Specifications
Detailed Description
Enhance the appearance and functionality of your wiring duct with this durable white duct cover. Measuring 1 inch in width and extending 6 feet in length, it offers ample coverage for your wiring setup. Crafted from PVC, it ensures long-lasting performance and easy maintenance. RoHS compliant for environmental responsibility, this cover is the perfect solution for organizing and protecting cables in various settings. Upgrade your wire and cable management system with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit C1.5WH6 | Duct cover, 1.5 W x 6' length, PVC, white. | ![]() |
| Panduit C2WH6 | Duct cover, 2 W x 6' length, PVC, white. | ![]() |
| Panduit F1X2WH6 | Panduct® type F narrow slot wiring duct, 1 W x 2 H, 6' length, PVC, white. | ![]() |
| Panduit F1X3WH6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 1W x 3H (25.4mm x 76.2mm) and is 6' long. It is white and made of PVC. | ![]() |
| Panduit F1X4WH6 | Panduct® type F narrow slot wiring duct, 1 W x 4 H, 6' length, PVC, white. | ![]() |
| Panduit F2X4WH6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 2W x 4H (50.8mm x 101.6mm) and is 6' long. It is white and made of PVC. | ![]() |
| Panduit FSD78-12-D | The single wire DIN end sleeve insulated ferrule in black has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #16 (1.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.73 (18.5 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 500. | ![]() |
| Panduit FSD78-8-D | The single wire DIN end sleeve insulated ferrule in black has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #16 (1.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.57 (14.5 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| Panduit FTD77-10-D | Polypropylene insulated ferrules twin wire red DIN color end sleeve, (1.0mm²), 0.39(10.0mm) pin length. | ![]() |
| Panduit G1X1WH6 | Panduct® type G wide slot wiring duct, 1 W x 1 H, 6' length, PVC, white. | ![]() |
| Panduit G1X2WH6 | Panduct® type G wide slot wiring duct, 1 W x 2 H, 6' length, PVC, white. | ![]() |
| Panduit G1X3WH6 | The Panduct® type G wide slot wiring duct has a nominal duct size of 1W x 3H (25.4mm x 76.2mm) and is 6' long. It is white and made of PVC. | ![]() |
| Panduit G2X2WH6 | Panduct® type G wide slot wiring duct, 2 W x 2 H, 6' length, PVC, white. | ![]() |
| Panduit G3X2WH6 | Panduct® type G wide slot wiring duct, 3 W x 2 H, 6' length, PVC, white. | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT2S-M | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit SD3HWH6 | Panduct® slotted divider wall, 3.00" nominal duct height, 6' length, PVC, white. | ![]() |
| Panduit TM3S10-M0 | The cable tie mount in black is applied with a #10 (M5) screw and is 0.61" (15.5 mm) wide. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 1000. | ![]() |


