| Attribute | Value |
|---|---|
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S4/0-38R-C |
| SKU: | PANS4/0-38R-C |
| Finish Coating: | Tinned |
| Wire Strip Length mm: | 23.8125 (mm) |
| Wire Strip Length In: | 15/16 (In.) |
| Tongue Thickness mm: | 3.6 (mm) |
| Insulation Material: | Non-Insulated |
| Tongue Thickness In: | 0.14 (In.) |
| Sub Brand: | Pan-Lug |
S4/0-38R-C
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit LCA2/0-38-X | One-hole, standard barrel with window lug, 2/0 AWG wire, 3/8 stud hole. | ![]() |
| Panduit LCA3/0-38-X | One-hole, standard barrel with window lug, 3/0 AWG wire, 3/8 stud hole, standard package. | ![]() |
| Panduit LCA4/0-38-X | One-hole, standard barrel with window lug, 4/0 AWG wire, 3/8 stud hole, standard package. | ![]() |
| Panduit LCAN4/0-56-X | One-hole, standard barrel with window, narrow tongue lug, 4/0 AWG wire, 5/16 stud hole. | ![]() |
| Panduit PLT1.5I-C30 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, heat stabilized nylon 6.6, black, standard package. | ![]() |
| Panduit S200X400VATY | The thermal transfer self-laminating adhesive label is made of vinyl and supplied on a roll with 2 labels per row. The label has a white colored print-on area 1.0" (25.4 mm) high for 2 -1 AWG wires and a clear overlaminate. It is 2.0" wide and 4.0" long (50.8 x 101.6 mm) with a 3.0" (76.2 mm) core. It comes in packages of 1000. | ![]() |
| Panduit S3/0-56R-C | Tubular Ring Terminal, 3/0 AWG, 5/16 stud size, non-insulated, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2020 | PAN20200608 - Discontinuation. | Download | |||


