| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCA3/0-38-X |
| Overall Length: | 2.34 in, 59.4 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | 24.4 mm, .96 in |
| Barrel Length: | 1.14 in, 29 mm |
| Barrel Type: | Standard Barrel with Inspection Window |
| Color Code: | Orange |
| Finish: | Tin Plated |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Lug Type: | 1 Stud Hole Lug |
| Tongue Type: | Standard |
| Tongue Angle: | Straight |
| SKU: | PANLCA3/0-38-X |
LCA3/0-38-X
Specifications
Detailed Description
Enhance your electrical connections with our high-quality Compression Lug. Designed for 3/0 AWG wire, this lug features a durable tin-plated finish for reliable conductivity. The one-hole design with a 3/8 stud hole ensures secure attachment, while the standard barrel with inspection window allows for easy visual inspection. With an overall length of 2.34 inches and a tongue width of .96 inches, it offers a perfect fit for various applications. The orange color code adds convenience to identification, and its straight tongue angle simplifies installation. RoHS compliant, this lug meets environmental standards without compromising performance. Upgrade your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit IT965-C0 | Panduit Belt-Ty in line locking ties are easy to use thanks to low-profile snag-free heads and a belt-like parallel entry lock. Plus, with weather-resistant Nylon 6.6 material, they're ideal for indoor and outdoor environments and harsh UV light. Light-heavy cross section, 10.1in, Tensile strength: 552, black, 100pc. | ![]() |
| Panduit LCA1/0-56-X | One-hole, standard barrel with window lug, 1/0 AWG wire, 5/16 stud hole. | ![]() |
| Panduit LCA2/0-38-X | One-hole, standard barrel with window lug, 2/0 AWG wire, 3/8 stud hole. | ![]() |
| Panduit LCA4/0-38-X | One-hole, standard barrel with window lug, 4/0 AWG wire, 3/8 stud hole, standard package. | ![]() |
| Panduit LCA6-38-L | One-hole, standard barrel with window lug, #6 AWG wire, 3/8 stud hole, standard package. | ![]() |
| Panduit LCAN4/0-56-X | One-hole, standard barrel with window, narrow tongue lug, 4/0 AWG wire, 5/16 stud hole. | ![]() |
| Panduit LCB4/0-12-X | One-hole, long barrel lug, 4/0 AWG wire, 1/2 stud hole. | ![]() |
| Panduit PLT1.5I-C30 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, heat stabilized nylon 6.6, black, standard package. | ![]() |
| Panduit S3/0-56R-C | Tubular Ring Terminal, 3/0 AWG, 5/16 stud size, non-insulated, bulk package. | ![]() |


