CCS38-S8-M

Heilind Number:PANCCS38-S8-M
Manufacturer:Panduit
Manufacturer Number:CCS38-S8-M
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fixed diameter cable clamp, #8 screw (M4), .38" (9.7mm) bundle, white, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCS38-S8-M
Color:Natural
Mount Type:#8(M4) Screw
Overall Width:.37 in, 9.4 mm
Overall Height:.38 in, 9.6 mm
Overall Length:15 mm, .59 in
Material:Nylon 6.6
Maximum Bundle Diameter:.38 in, 9.6 mm
Height:.38 in, 9.6 mm
Width:0.37 in, 9.4 mm
Product:Cable & Conduit Clamps
Product Type:Cable Clamp
Environment Application:indoor
SKU:PANCCS38-S8-M
Maximum Operating Temperature F:185 (°F)
Mounting Hole Diameter In:0.16 (In.)
Minimum Operating Temperature F:-76 (°F)
Maximum Flange Thickness In:0.05 (In.)
Resistance Properties:Flame-Resistant
Standards Met:UL Recognized E136577, RoHS Compliant
Mounting Hole Diameter mm:4.2 (mm)
Minimum Operating Temperature C:-60 (°C)
Maximum Flange Thickness mm:1.3 (mm)
Product Category:CABLE ACCESSORIES
Maximum Operating Temperature C:85 (°C)

Detailed Description

Secure your cables with ease using our Fixed Diameter Cable Clamp, designed for a #8 screw (M4) attachment. With a .38" (9.7mm) bundle capacity, this white clamp is perfect for organizing and fastening cables in bulk. Made of durable Nylon 6.6, it ensures long-lasting performance. Its compact design, measuring .37" (9.4mm) in width and .38" (9.6mm) in height, makes it suitable for indoor use. RoHS compliant, this Cable Clamp is a reliable solution for your wire management needs.