| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F1.5X2LG6 |
| Color: | Light Gray |
| Mount Type: | Mounting Holes |
| Overall Width: | 1.75 in, 44.4 mm |
| Overall Height: | 2.12 in, 53.8 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5.1 mm |
| Height: | 2.12 in, 53.8 mm |
| Width: | 1.75 in, 44.4 mm |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANF1.5X2LG6 |
F1.5X2LG6
Specifications
Detailed Description
Organize and secure wiring with ease using our Panduct® type F narrow slot wiring duct. Measuring 1.5 inches in width by 2 inches in height, this duct comes in a convenient 6-foot length, ideal for various installations. Crafted from durable lead-free PVC in a sleek light gray hue, it not only offers longevity but also blends seamlessly with any setup. Featuring mounting holes for hassle-free installation, it ensures a tidy and professional finish. With a slot width of 0.2 inches, it accommodates wires of different sizes, while its overall dimensions of 1.75 inches in width and 2.12 inches in height provide ample space for organization. RoHS compliant, this narrow slot wiring duct is a reliable solution for efficient wire and cable management in various applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit C1.5LG6 | Duct cover, 1.5 W x 6' length, PVC, light gray. | ![]() |
| Panduit C1LG6 | Duct cover, 1 W x 6' length, PVC, light gray. | ![]() |
| Panduit C2LG6 | Duct cover, 2 W x 6' length, PVC, light gray. | ![]() |
| Panduit F1.5X1.5LG6 | Panduct® type F narrow slot wiring duct, 1.5 W x 1.5 H, 6' length, PVC, light gray. | ![]() |
| Panduit F1.5X3LG6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 1.5W x 3H (38.1mm x 76.2mm) and is 6' long. It is light gray and made of PVC. | ![]() |
| Panduit F1X1LG6 | Panduct® type F narrow slot wiring duct, 1 W x 1 H, 6' length, PVC, light gray. | ![]() |
| Panduit F1X2LG6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 1W x 2H (25.4mm x 50.8mm) and is 6' long. It is light gray and made of PVC. | ![]() |
| Panduit F2X2LG6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 2W x 2H (50.8mm x 50.8mm) and is 6' long. It is light gray and made of PVC. | ![]() |
| Panduit F2X3LG6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 2W x 3H (50.8mm x 76.2mm) and is 6' long. It is light gray and made of PVC. | ![]() |
| Panduit F2X4LG6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 2W x 4H (50.8mm x 101.6mm) and is 6' long. It is light gray and made of PVC. | ![]() |
| Panduit F3X3LG6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 3W x 3H (76.2mm x 76.2mm) and is 6' long. It is light gray and made of PVC. | ![]() |
| Panduit GEE144F-A-C | Slotted grommet edging with adhesive lined, .144" thickness, polyethylene, natural. | ![]() |
| Panduit GEE55N-C | Slotted grommet edging, .063" thickness, nylon 6, natural. | ![]() |
| Panduit LCAX2/0-56-X | One-hole, flex lug, 2/0 AWG wire, 5/16 stud hole. | ![]() |
| Panduit PLP2S-M | Pan-Ty® Locking Push Mount Ties use an easy-to-use all-in-one wingless design to attach bundles to surfaces in confined spaces. Plus, with Nylon 6.6 material, it's ideal for general indoor environments. Standard cross section, 7.9in, Tensile Strength: 222, Natural, 1000pc. | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT2I-M20 | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, nylon 6.6, black. | ![]() |


