| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F1X1LG6 |
| Color: | Light Gray |
| Mount Type: | Mounting Holes |
| Overall Width: | 1.25 in, 31.8 mm |
| Overall Height: | 1.13 in, 28.7 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5.1 mm |
| Height: | 1.13 in, 28.7 mm |
| Width: | 1.25 in, 31.8 mm |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANF1X1LG6 |
F1X1LG6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type F narrow slot wiring duct. Made from durable lead-free PVC in a sleek light gray hue, this 6-foot length duct offers a convenient solution for routing and protecting wires. With a compact 1-inch width and 1-inch height, it's ideal for confined spaces. Featuring mounting holes for easy installation, it meets RoHS compliance standards, ensuring environmentally friendly practices. Perfect for wire and cable management in various settings, this product is a must-have for tidy and efficient installations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit C1LG6 | Duct cover, 1 W x 6' length, PVC, light gray. | ![]() |
| Panduit C2LG6 | Duct cover, 2 W x 6' length, PVC, light gray. | ![]() |
| Panduit F.5X.5LG6 | Panduct® type F narrow slot wiring duct, .5 W x .5 H, 6' length, PVC, light gray. | ![]() |
| Panduit F.75X.75LG6 | Panduct® type F narrow slot wiring duct, .75 W x .75 H, 6' length, PVC, light gray. | ![]() |
| Panduit F1.5X1.5LG6 | Panduct® type F narrow slot wiring duct, 1.5 W x 1.5 H, 6' length, PVC, light gray. | ![]() |
| Panduit F1.5X2LG6 | Panduct® type F narrow slot wiring duct, 1.5 W x 2 H, 6' length, PVC, light gray. | ![]() |
| Panduit F2X3LG6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 2W x 3H (50.8mm x 76.2mm) and is 6' long. It is light gray and made of PVC. | ![]() |
| Panduit G2X3LG6 | Panduct® type G wide slot wiring duct, 2 W x 3 H, 6' length, PVC, light gray. | ![]() |
| Panduit PLT1.5M-M | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT2I-M20 | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, nylon 6.6, black. | ![]() |
| Panduit PMCC38H25-M | Push barb mount cord clip, .38" (9.7mm) bundle, natural, bulk package. | ![]() |


