| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady THT-19-424-1 |
| Part Aliases: | 030138 |
| SKU: | BRATHT-19-424-1 |
THT-19-424-1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady 1658537-3 | SOCKET CONT DUPL PLT STRIP HD- | ![]() |
| Brady 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| Brady 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| Brady 03-06-1032 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 3 Circuits, without Mounting Ears, Natural | ![]() |
| Brady 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Brady P14-10R-M | Ring Terminal, 18 “ 14 AWG, #10 stud size, non-insulated, bulk package. | ![]() |
| Brady VERSAFIT-3/16-0-SP | NB20274001 M23053/5-105-0 M23053/5-305-0 VERSAFIT-3/16-0 | ![]() |
| Brady 180-015-273L000 | Female High-Density Crimp & Poke D-Sub 15 Position Straight Crimp and Poke | ![]() |
| Brady 979-009-030R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |


