Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit LCAN2-10-Q |
Overall Length: | 1.67 in, 42.4 mm |
Stud Hole Size: | .19 in, 4.8 mm |
Tongue Width: | 10.7 mm, .42 in |
Barrel Length: | 22.4 mm, .88 in |
Barrel Type: | Standard Barrel Length with Inspection Window |
Color Code: | Brown |
Product: | Compression Lugs |
Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
Tongue Type: | Narrow |
Tongue Angle: | Straight |
SKU: | PANLCAN2-10-Q |
Tongue Thickness In: | 0.12 (In.) |
Burndy Die Index Number: | 10 |
Tongue Thickness mm: | 3 (mm) |
Standards Met: | C22.2 No. 65-13, 486A-486B File #E52164 |
Panduit Die Index Number: | P33 |
Sub Brand: | Pan-Lug |
Wire Strip Length mm: | 23.8 (mm) |
LCAN2-10-Q
Specifications
Detailed Description
Enhance your electrical connections with our premium Compression Lugs. Designed for seamless wire termination, these tin-plated copper connectors feature a #2 AWG wire compatibility and a #10 stud hole for secure attachment. With a narrow tongue lug and straight tongue angle, they ensure precise and reliable performance. The standard barrel design, boasting an inspection window, offers easy installation and maintenance. Finished in a sleek brown color code, these lugs not only streamline your connections but also comply with RoHS regulations for environmentally conscious practices. Elevate your electrical setups with these high-quality connectors.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Panduit FSD75-8-D | The single wire DIN end sleeve insulated ferrule in white has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #22-20 (0.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.09 (2.5 mm). The insulated ferrule is 0.53 (13.5 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
![]() | Panduit HSTT38-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.38D x 3.94™L (9.5mm x 1.2m), Black, 25pc. | ![]() |
![]() | Panduit HSTT50-48-5 | Thin wall heat shrink, .50" (12.7mm) diameter, black cross-linked polyolefin, 5 pc. package quantity. | ![]() |
![]() | Panduit LCAN2-14-Q | One-hole, standard barrel with window, narrow tongue lug, #2 AWG wire, 1/4 stud hole. | ![]() |
![]() | Panduit PM1-3R-C | Ring Terminal, 0.5 “ 1.5mm² wire range, M3 stud size, non-insulated, bulk package. | ![]() |
![]() | Panduit PN14-6R-M | Ring Terminal, 18 “ 14 AWG, #6 stud size, nylon insulated, bulk package. | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
09/30/2021 | PAN-PCN-20210423-1 - Manufacturing transfer. Transferring Narrow Tongue Lug manufacturing from a Panduit partner facility to a Panduit facility. | Download |