| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HSTT50-48-5 |
| Color: | Black |
| Overall Length: | 1.2 m, 4 ft |
| Material: | Flame retardant polyolefin cross-linked except clear |
| Shrink Ratio: | 2:1 |
| Product: | Heat Shrink Tubing |
| Expanded Diameter: | 12.7 mm, .5 in |
| SKU: | PANHSTT50-48-5 |
HSTT50-48-5
Specifications
Detailed Description
Enhance the durability of your wiring with our Thin Wall Heat Shrink Tubing. Measuring 0.50 inches in diameter, this black polyolefin tubing is designed for optimal protection in various applications. With a shrink ratio of 2:1, it snugly conforms to your cables, providing insulation and strain relief. Each package contains five pieces, offering convenience and value. Made from flame-retardant materials, this tubing ensures safety and compliance with RoHS standards. Suitable for abrasion protection and cable management, it's a reliable solution for professional or DIY projects. Upgrade your setup with this high-quality heat shrink tubing, crafted for performance and longevity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit ACC19-A-M | Adhesive backed cord clip, .19" (4.8mm) bundle, natural, bulk package. | ![]() |
| Panduit DNF18-111FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.110 x 0.020" (2.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.71" (18.0 mm) long and 0.19" (4.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Panduit FSD74-8-D | The single wire DIN end sleeve insulated ferrule in turquoise has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #24-22 (0.34 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.07 (2.0mm). The insulated ferrule is 0.49 (12.5mm) long and has a wire strip length of 0.469 (11.9mm). It comes in standard packages of 500. | ![]() |
| Panduit HSTT06-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.06D x 3.94™L (1.6mm x 1.2m), Black, 25pc. | ![]() |
| Panduit HSTT25-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.25D x 3.94™L (6.4mm x 1.2m), Black, 25pc. | ![]() |
| Panduit MP175-M | The harness identification marker plate measures 1.75" x .75" (44.5mm x 19.1mm). It is white and comes in packages of 1000. | ![]() |
| Panduit PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT1M-M10 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, white, bulk package. | ![]() |
| Panduit PLT2M-M10 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, nylon 6.6, white. | ![]() |
| Panduit PLT3I-M | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PMNF6-5R-L | Ring Terminal, 4.0 “ 6.0mm² wire range, M5 stud size, nylon barrel insulated, funnel entry, bulk package. | ![]() |
| Panduit PN12-8HDR-D | Ring Terminal, 16-12 AWG, #8 stud size, heavy duty, nylon insulated, bulk package. | ![]() |
| Panduit PV10-6R-D | Ring Terminal, 12 “ 10 AWG, #6 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit PV8-10RX-TY | Ring Terminal, large wire, 8 AWG, #10 stud size, vinyl expanded insulation, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2023 | PAN-PCN-20230921-1 - Color Variation & Drawing Change. Effective immediately, you may experience a slight color variation in our HSTT product offering. In addition, the customer drawing for the HSTTVA family is revised with a few minor dimensional changes for Nominal Recovered Wall Thickness. | Download | |||


