| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HSTT38-48-Q |
| Color: | Black |
| Overall Length: | 1.2 m, 4 ft |
| Material: | Flame retardant polyolefin cross-linked except clear |
| Shrink Ratio: | 2:1 |
| Product: | Heat Shrink Tubing |
| Expanded Diameter: | .375 in, 9.5 mm |
| SKU: | PANHSTT38-48-Q |
HSTT38-48-Q
| Heilind Number: | PANHSTT38-48-Q |
| Manufacturer: | Panduit |
| Manufacturer Number: | HSTT38-48-Q |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.38D x 3.94™L (9.5mm x 1.2m), Black, 25pc.
More >>Specifications
Detailed Description
Shield your wires and connectors with Panduit Thin-wall Heat Shrink Tubing. Crafted from durable cross-link polyolefin, this black tubing provides essential protection against abrasion, fire, and chemicals. With a heat-activated design, it snugly conforms to joints and terminals, ensuring comprehensive coverage. Each pack contains 25 pieces, each measuring 0.38 inches in diameter and 3.94 feet in length. Meeting RoHS compliance standards, this tubing guarantees both safety and quality. Ideal for a range of applications, it's a must-have for any wire and cable management setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit HSTT05-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.05D x 3.94™L (1.2mm x 1.2m), Black, 25pc. | ![]() |
| Panduit HSTT19-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.19D x 3.94™L (4.8mm x 1.2m), Black, 25pc. | ![]() |
| Panduit HSTT25-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.25D x 3.94™L (6.4mm x 1.2m), Black, 25pc. | ![]() |
| Panduit HSTT75-48-5 | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.75D x 3.94™L (19.0mm x 1.2m), Black, 5pc. | ![]() |
| Panduit MP175-M | The harness identification marker plate measures 1.75" x .75" (44.5mm x 19.1mm). It is white and comes in packages of 1000. | ![]() |
| Panduit P10-10R-D | Ring Terminal, 14 “ 10 AWG, #10 stud size, non-insulated., bulk package. | ![]() |
| Panduit PLT1M-M10 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, white, bulk package. | ![]() |
| Panduit PLT1M-M702Y | Pan-Ty® cable tie, HALAR, distinctive maroon color, miniature cross section, 4.0 (102mm) length, bulk package. | ![]() |
| Panduit PLT2S-M | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT3I-M | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, bulk package. | ![]() |


