LCAX4-56F-L

Heilind Number:PANLCAX4-56F-L
Manufacturer:Panduit
Manufacturer Number:LCAX4-56F-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, flex lug, #4 AWG wire, 5/16 stud hole., 90° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAX4-56F-L
Overall Length:1.24 in, 31.5 in
Stud Hole Size:42.491 in, 7.9 mm
Tongue Width:14 mm, .55 in
Barrel Length:13.5 mm, .53 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Gray
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard Tongue Width
Tongue Angle:90°
SKU:PANLCAX4-56F-L
Tongue Thickness mm:2.3 (mm)
Panduit Die Index Number:P29
Tongue Thickness In:0.09 (In.)
Wire Strip Length In:42,952 (In.)
Wire Strip Length mm:15.8 (mm)
Sub Brand:Pan-Lug
Burndy Die Index Number:8

Detailed Description

Enhance your electrical connections with this one-hole flex lug, designed for #4 AWG wire with a 5/16 stud hole. Featuring a 90° angle tongue and a barrel length of .53 inches, this tin-plated copper compression connector ensures secure and efficient performance. The gray color code adds convenience to identification, while the standard barrel length with inspection window offers easy maintenance. RoHS compliant and suitable for a wide range of applications, this compression lug is a reliable choice for professionals in need of durable connectivity solutions.