47712-000LF

Heilind Number:BRG47712-000LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:47712-000LF
ECAD Model:
3D Model

Description:

MINI PV CTW 40 AU L/P-22-26 AWG .0048 SPG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 47712-000LF
Series:Basics+ Mini-PV™
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Contact Resistance:2 mΩ
Mating Cycles:1000 cycle
Wire Size:26 - 22 AWG
Current Rating:3 A
SKU:BRG47712-000LF

Detailed Description

Introducing the Basics+ Mini-PV™ Crimp Wire Contact, SKU 47712-000LF. This female connector is designed for easy and reliable termination on 22-26 AWG wires. With a contact material of Copper Alloy and Gold plating, it ensures excellent conductivity and durability. Operating efficiently in temperatures ranging from -40°C to 105°C, it is suitable for a wide range of applications. With a low contact resistance of 2 mΩ and a current rating of 3A, it guarantees optimal performance. RoHS compliant and featuring a mating cycle of 1000, it offers long-lasting quality. Perfect for various connectivity needs, this connector is a must-have in any toolkit.