VMCG-65-MPBK-K

Heilind Number:RICVMCG-65-MPBK-K
Manufacturer:Essentra | Richco
Manufacturer Number:VMCG-65-MPBK-K
ECAD Model:
3D Model

Description:

Card Guide,Vert Mnt,Grey,65MM Hgt

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco VMCG-65-MPBK-K
Color:Gray
Mount Type:Screw
Locking Type:Lockable
Height:65 mm
SKU:RICVMCG-65-MPBK-K
Compatible Thread Sizes:M3
Maximum Operating Temperature:140 °C
Minimum Operating Temperature:-20 °C
Package Quantity:100
Pin Material:Stainless Steel
Style:1

Detailed Description

Effortlessly secure and organize your electronic components with our Vertical Mount Card Guide in a sleek gray hue. Standing at a height of 65mm, it offers reliable support for your PCBs. Designed for convenient installation with screw mounts, this guide ensures stability and efficiency in your setup. Featuring a lockable mechanism, it guarantees added security for your valuable hardware. Compliant with RoHS regulations, it upholds environmental responsibility. Discover seamless integration and enhanced organization for your projects with this essential component in our extensive range of PCB and electronics hardware.