| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1375820-4 |
| Color: | Natural |
| Amperage: | 7 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 24 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | .26 |
| Overall Length: | 2.42 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1 |
| Number of Positions: | 24 |
| Housing Color: | Natural |
| GPL: | 104 |
| Mating Retention Type: | Latch |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .26 in, 6.6 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarizing Tab |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3234 |
| Wire Size: | .13 - .33 mm², 26 - 22 AWG |
| Contact Layout: | Inline |
| Connector Length: | 2.42 in, 61.47 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Mating Connector Lock: | Without |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1375820-4 |
| SKU: | AMP2-1375820-4 |
2-1375820-4
Specifications
Detailed Description
Elevate your connectivity with the CST-100 II HOUSING 24 POS, a high-performance receptacle housing designed for seamless integration in power and signal applications. With its durable Nylon - GF construction meeting UL 94V-0 standards, this connector ensures reliable performance in demanding environments. Featuring 24 contacts in a single row layout and a 2.54mm pitch, it offers efficient cable mount installation with crimp termination. The 250VAC voltage rating and 7A amperage capacity make it suitable for various industrial and commercial uses. Engineered for versatility, its natural color and compact design, with an overall height of .26 inches and length of 2.42 inches, provide easy integration into existing systems. With a wide operating temperature range of -55 to 105°C, it guarantees consistent performance even in extreme conditions. The mating retention latch and polarizing tab ensure secure and accurate connections. Certified by CSA and UL agencies, and RoHS compliant, this connector meets stringent quality and environmental standards, making it a reliable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1375820-3 | CST-100 II HOUSING 3 POS | ![]() |
| TE Connectivity 1375820-6 | CST-100 II HOUSING 6 POS | ![]() |
| TE Connectivity 1375820-7 | CST-100 II HOUSING 7 POS | ![]() |
| TE Connectivity 1375820-9 | CST-100 II HOUSING 9 POS | ![]() |
| TE Connectivity 1445336-3 | LOOSE PC CONTACT 30 AU PLATED | ![]() |
| TE Connectivity 2-1375820-0 | CST-100 II HOUSING 20 POS | ![]() |
| TE Connectivity 323914 | TERMINAL,PIDG R 26-22 4 | ![]() |
| TE Connectivity 350570-1 | UMNL SOK 24-18 PTPBR | ![]() |
| TE Connectivity 640250-4 | 04P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 640907-2 | RECEPT,PIDG FASTON 12-10 250 | ![]() |
| TE Connectivity 66594-4 | TYPE VI SKT,MULTI-MATE,L.P. | ![]() |
| TE Connectivity 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |


