| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640389-4 |
| Series: | MTA 156 |
| Housing Material: | Polyester |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 7 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| Mating Retention Type: | Friction Lock |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 150 - 250 µin |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10.79 mm, .425 in |
| Sealable: | No |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 4 |
| Contact Layout: | Inline |
| Connector Length: | 15.85 mm, .624 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | 10.16 mm, .4 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Right Angle Bending Side: | Front |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 868728-000,AMPS-0-0640389-4,403405863 640389-4 |
| SKU: | AMP640389-4 |
640389-4
Specifications
Detailed Description
Enhance your power connector setup with this MTA 156 series board mount header. Designed for reliability, it meets UL and CSA standards, ensuring safe operation in various applications. With a natural housing color and right-angle mount orientation, it offers versatility in installation. Featuring four inline contact positions with a 3.96 mm pitch, it's ideal for power circuit applications. The copper alloy contacts plated with tin guarantee efficient power transmission, while the polyester housing with UL 94V-0 flammability rating ensures durability. With a voltage rating of 600 V AC and a contact amperage of 7 A, it's suitable for demanding environments. Whether used in appliances or industrial equipment, this header, with friction lock mating retention and without strain relief, offers a secure and streamlined connection. RoHS compliant and with LR7189 CSA agency certification, it meets international standards for environmental responsibility and quality assurance. Upgrade your power connector system with this reliable and high-performance board mount header.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-350980-1 | SL156 RECEPTACLE | ![]() |
| TE Connectivity 3-520141-2 | ULTRAFAST 250 ASSY REC 16-14 TPBR LP | ![]() |
| TE Connectivity 3-643813-2 | 02P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 31164 | TERMINAL,BUDG R 16-14 1/4 | ![]() |
| TE Connectivity 328308 | SPARE WIRE CAP,BLU, 16-14 AWG | ![]() |
| TE Connectivity 34122 | TERMINAL,SOLIS R 16-14 8 | ![]() |
| TE Connectivity 4-1393250-1 | W28-XQ1A-8 THRML CKT BRKR 8A | ![]() |
| TE Connectivity 5103308-1 | A/L LOW PRO HDR 10P VERT BLACK | ![]() |
| TE Connectivity 640454-5 | 05P MTA100 HDR ASSY SQ STR POL | ![]() |
| TE Connectivity 640457-3 | 03P MTA100 HDR ASSY SQ R/A F/L | ![]() |
| TE Connectivity 640457-4 | 04P MTA100 HDR ASSY SQ R/A F/L | ![]() |
| TE Connectivity 640457-5 | 05P MTA100 HDR ASSY SQ R/A F/L | ![]() |
| TE Connectivity ATUM-24/8-0-STK | NB10372001 4FT/1.2M PER STICK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/16/2020 | P-19-018041 - Manufacturing Location Change. The following part numbers are currently single source manufactured at TE Qingdao, China. These parts will be dual source manufactured at TE Qingdao, China and TE Lickdale, USA in the future | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


