| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco AKKL-4756A-RT |
| Color: | Natural |
| Mount Type: | N/A |
| Overall Height: | 1.09 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .563 in |
| Base Width: | .75 in |
| Base Length: | 1.25 in |
| SKU: | RICAKKL-4756A-RT |
AKKL-4756A-RT
| Heilind Number: | RICAKKL-4756A-RT |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | AKKL-4756A-RT |
| ECAD Model: |
Specifications
Detailed Description
Secure cables with precision using this Adjustable Adhesive Mount Clamp. Designed for a natural finish, it offers a durable Nylon 6.6 construction for reliable performance. With an adjustable range from .469 to .562 inches, it accommodates various cable sizes up to .563 inches in diameter. The clamp features a convenient adhesive mount for easy installation, while its compact design with a 1.09-inch overall height ensures space-efficient cable management. Perfect for organizing and securing cables in any setting, this clamp is RoHS compliant for environmentally conscious operation. Elevate your wire and cable management with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 320561 | TERMINAL,PIDG R 16-14 6 | ![]() |
| Essentra | Richco 776488-1 | AS 16, 4P CAP ASSY, KEY 1 | ![]() |
| Essentra | Richco 776494-1 | AS 16, 8P PLUG ASSY, KEY 1 | ![]() |
| Essentra | Richco ABM3H-A-T | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 1.5" long x 1.5" wide (38.1 x 38.1 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, standard, light-heavy, heavy, and hook and loop cable mount cable ties. It is designed for indoor environments and comes in packages of 200. | ![]() |
| Essentra | Richco PLT4H-L186 | Pan-Ty® locking tie, light-heavy cross section, 14.4 (366mm), metal detectable polypropylene, dark blue. | ![]() |
| Essentra | Richco PLT4S-C186 | Pan-Ty® cable tie, metal detectable polypropylene, standard cross section, 14.4 (366mm) length, dark blue. | ![]() |
| Essentra | Richco CTT60R0HSM4 | Clamp Tie, 8" Long, 60lb Tensile Strength, PA66HS, Black | ![]() |


