| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-66400-0 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Contact Termination Plating: | Tin |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .08 - .1 in, 2.03 - 2.54 mm |
| Contact Termination Area Plating Finish: | Bright |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 1-66400-0 |
| SKU: | AMP1-66400-0 |
1-66400-0
Specifications
Detailed Description
Enhance connectivity with our III+ PIN, featuring a versatile 24-20 size with TIN plating for optimal performance. This low-profile contact, part of the AMP Type III+ series, ensures reliable power and signal transmission. Crafted from brass and suitable for 16-gauge wires, it guarantees a secure crimp termination. With a contact amperage of 13A and an operating temperature range of -55 to 90°C, it meets industrial standards for durability and efficiency. RoHS compliant and packaged in quantities of 1000, it's the perfect solution for your power connector needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity PT06E-14-18SY(424) | 09P UMNL STR/REL & INSRT NATL | ![]() |
| TE Connectivity PT06E-14-18SY(470) | 12P UMNL STR/REL & INSRT NATL | ![]() |
| TE Connectivity PT06E-16-8PZ(470) | III+ PIN,18-16,TIN ,LP | ![]() |
| TE Connectivity PT06E-16-99SW(424) | III+ SKT,24-20,TIN ,LP | ![]() |
| TE Connectivity 172166-1 | 3 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 206036-3 | RECEPT,SZ 17-16,CPC | ![]() |
| TE Connectivity 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| TE Connectivity 206305-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| TE Connectivity 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| TE Connectivity 211772-1 | CPC PLUG ASSEMBLY SIZE 23-19 | ![]() |
| TE Connectivity 211773-1 | 23-19 CPC RECEPT REV SEX | ![]() |
| TE Connectivity 36934 | BODY SOLIS RING 4/0 1/2 | ![]() |
| TE Connectivity 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| TE Connectivity 5206478-3 | CLAMSHELL SIZE 3 W/RETAINER | ![]() |
| TE Connectivity 66506-8 | PIN CONTACT, 20 DF | ![]() |


