| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-770170-1 |
| Series: | Mini-Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .162 in, 4.14 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 200 |
| Contact Amperage: | 9.5 A |
| Number of Positions: | 3 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| GPL: | 238 |
| Mating Retention Type: | Locking Tab |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 150 µin, 3.81 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 6.35 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Chamfered Edges |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1311 |
| Number of Power Positions: | 3 |
| Contact Layout: | Inline |
| Connector Length: | 17.83 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 13.49 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .145 in, 3.69 mm |
| Max Insulation Diameter: | .126 in, 3.2 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-770170-1 |
| SKU: | AMP1-770170-1 |
1-770170-1
Specifications
Detailed Description
Introducing the Mini-Universal MATE-N-LOK Power Connector, a versatile and reliable solution for your power transmission needs. With a single row design and three pin positions, this connector is ideal for power applications in appliances and other devices. Its through hole solder termination method ensures secure and durable connections on printed circuit boards. The housing, made of UL 94V-0 rated nylon in white, guarantees safety and performance. Meeting CSA and UL standards, with a 600V AC/DC voltage rating, this connector is suitable for a wide range of industrial and commercial environments. Gold-plated contact pins with a contact amperage of 9.5A ensure efficient power transmission. Featuring a vertical mount orientation and boardlock PCB retention, installation is easy and secure. Operating in temperatures ranging from -55 to 105°C (-67 to 221°F), this connector is designed for reliable performance in harsh conditions. RoHS compliant and with LR7189 CSA agency certification, you can trust in the quality and compliance of this connector for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1658622-2 | 64 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 1-5745967-4 | 25 RCPT SP/FMS SCRLK | ![]() |
| TE Connectivity PT06E-18-5P(025) | 02P MINI-UMNL ASSY VO SNNI | ![]() |
| TE Connectivity PT06E-18-5P(027) | 02P MINI UMNL ASSY VO SNAU LF | ![]() |
| TE Connectivity 1-770178-1 | 06P MINI UMNL ASSY VO SNAU LF | ![]() |
| TE Connectivity PT06E-18-5PY(476) | 10P MINI UMNL HDR ASSY D/R VRT | ![]() |
| TE Connectivity PT06E-18-5SX(025) | 02P MINI UMNL R/A HDR ASSY AU | ![]() |
| TE Connectivity PT06E-18-5SX(SR) | 06P MINI UMNL R/A HDR ASSY SN | ![]() |
| TE Connectivity PT06E-18-5SY(025) | 08P MINI UMNL R/A HDR ASSY LF | ![]() |
| TE Connectivity PT06E-18-75SW(SR) | 08P MINI UMNL HDR W/DH SN | ![]() |
| TE Connectivity 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 350789-1 | 03P UMNL PIN HDR ASSY 94VO | ![]() |
| TE Connectivity 5-102618-2 | 08 MODII HDR DRST SHRD .100CL | ![]() |
| TE Connectivity 5-104363-3 | 04 MTE HDR SRST LATCH .100CL | ![]() |
| TE Connectivity 5747150-7 | 09 RCPT SP/FMS INSRT | ![]() |
| TE Connectivity 5747842-6 | 25 MSFL PLUG RA 318 (SL,FM,BL) | ![]() |
| TE Connectivity 5747844-6 | 09 MSFL RCPT RA 318 (SL,FM,BL) | ![]() |
| TE Connectivity 640457-2 | 02P MTA100 HDR ASSY SQ R/A F/L | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2023 | PCN-23-179047 - Adding an additional resin. Adding an additional resin (Nylon) option for this product. Necessary qualification tests as per the Product specification were performed and passed. | Download | |||
| 06/01/2017 | P-17-014294 - Manufacturing location change. Following Part Numbers will be transferred from Mexico supplier to TE Lickdale USA. | Download | |||
| 06/01/2017 | P-17-014366 - Manufacturing location change. Following Part Numbers will be manufactured in both locations. Mexico and TE Lickdale USA. Additional Assembly Machine added that can produce part numbers the same. | Download | |||
| 08/28/2015 | E-15-010337 - Product Improvement. Mini MNL header assemblies drawings and parts revised. No form, fit, function changes are involved. | Download | |||


