| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5747150-7 |
| Series: | AMPLIMITE HD-20 |
| Amperage: | 6 A |
| Gender: | Receptacle |
| Number of Contacts: | 9 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Flash |
| Pitch: | 2.74 mm |
| Number of Positions: | 9 |
| Profile: | Standard |
| Shell Type: | Front Metal Shell |
| Standards Met: | UL 94V-0 |
| SKU: | AMP5747150-7 |
5747150-7
Specifications
Detailed Description
Enhance your connectivity with our AMPLIMITE HD-20 D-Sub Connector. Featuring a robust UL 94V-0 construction, this receptacle ensures reliable performance, while its gold flash contact plating guarantees optimal signal transmission. With nine contacts in two rows, it offers ample connectivity options for your applications. Designed for board mount installation with a 2.74 mm pitch, it is easy to integrate into your setup. The front metal shell adds durability, making it perfect for industrial use. RoHS compliant for environmental responsibility, this connector is a dependable choice for your connectivity needs. Packaged in a convenient tube, it is ready for use in a variety of projects. Elevate your connectivity with the AMPLIMITE HD-20 D-Sub Connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770170-1 | 03P MINI UMNL ASSY VO SNAU LF | ![]() |
| TE Connectivity 1-770876-0 | 09P MINI UMNL HDR ASSY SN | ![]() |
| TE Connectivity 171825-3 | POST HEADER ASSY EI SRS 3POS | ![]() |
| TE Connectivity 1734366-1 | Std USB Type A, VT, T/H | ![]() |
| TE Connectivity 208131-1 | CPC RECPT ASSEMBLY,SIZE 13-9 | ![]() |
| TE Connectivity 3-350980-1 | SL156 RECEPTACLE | ![]() |
| TE Connectivity 3-641215-3 | 03P MTA100 HDR ASSY FL/ST 30AU | ![]() |
| TE Connectivity 42281-1 | Cut Strip - FF 250 REC 18-14AWG BR | ![]() |
| TE Connectivity 5-103735-5 | 06 MTE HDR SRST LATCH .100CL | ![]() |
| TE Connectivity 5-146281-2 | 02 MODII HDR SRST B/A LF | ![]() |
| TE Connectivity 5499910-1 | A/L UNIV HDR 10P VERT SHT LAT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||
| 10/30/2017 | P-17-014029 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


