| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-102618-2 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 368 |
| Contact Amperage: | 3 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 014 |
| Profile: | Standard |
| Mating Retention Type: | Detent Window |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5223 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .318 in, 8.08 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC/DC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Mating Retention: | With |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Shrouded End Dimension: | .066 in, 1.68 mm |
| Shrouded Sides: | 4 |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-102618-2 |
| SKU: | AMP5-102618-2 |
5-102618-2
Specifications
Detailed Description
Introducing our AMPMODU Headers, meticulously crafted for reliable connectivity in industrial settings. With a straight body orientation and vertical mount, these black headers feature 8 gold-plated contacts for optimal signal transmission. Meeting rigorous standards such as CSA LR7189 and UL E28476, they offer a safe and durable solution for your PCB assembly needs. The 2.54mm pitch and dual-row design ensure efficient panel mounting, while the absence of strain relief allows for streamlined installation. Operating flawlessly in temperatures ranging from -65 to 105°C, these headers guarantee performance even in challenging environments. Trust in their quality and precision for seamless PCB connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity T9AS1D12-24 | T9AS1D12-24 | ![]() |
| TE Connectivity 1-770166-1 | 02P MINI UMNL ASSY VO SNAU LF | ![]() |
| TE Connectivity 1-770170-1 | 03P MINI UMNL ASSY VO SNAU LF | ![]() |
| TE Connectivity 1-770849-4 | 14P SL156 HSG W/LOC RAMP W/TBS | ![]() |
| TE Connectivity 2-406549-1 | IMJ,1X1,PNL GRD,LED(G/Y), SN | ![]() |
| TE Connectivity 208101-8 | LATCH BLOCK (SZ 1-4) | ![]() |
| TE Connectivity 350429-1 | 03P UMNL PIN HDR ASSY NATL | ![]() |
| TE Connectivity 350431-1 | 06P UMNL PIN HDR ASSY V2 NAT | ![]() |
| TE Connectivity 350432-1 | 09P UMNL PIN HDR ASSY NATL | ![]() |
| TE Connectivity 5557969-1 | MJ,TE,8P/8C,SHLD,PNL STOPS&G | ![]() |
| TE Connectivity 640445-8 | 08P MTA156 HDR ASSY FL/STR SN | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 102394-2 | ![]() | |
| TE Connectivity 87456-3 | ![]() | |
| TE Connectivity 87977-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/14/2021 | P-21-021437 - Manufacturing location change. Following Part Numbers will be transferred from the current location of our TE Connectivity Lickdale, Pennsylvania, USA plant to the new location of our TE Hermosillo, Mexico plant. | Download | |||
| 02/21/2019 | P-18-016231 - Manufacturing location change. Contact plating for the following Part Numbers will be transferred from TE Connectivity, Lickdale to TE Connectivity HMO, Mexico. This is to reduce contact lead time and integrating with assembly line to improve service levels. | Download | |||


