1-796640-0

Heilind Number:AMP1-796640-0
Manufacturer:TE Connectivity
Manufacturer Number:1-796640-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

10 POS 5.0 MM R/A PLUG,TRM BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-796640-0
Amperage:15 A
Gender:Plug
Housing Material:PA 6/6
Number of Contacts:10
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:Stacking Plug
Screw Size:M3
Package Quantity:100
Contact Amperage:15 A
Number of Positions:10
Housing Color:Green
GPL:124
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7743
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Side
Interlock:Without
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:1-796640-0
SKU:AMP1-796640-0

Detailed Description

Easily connect and stack power and signal cables with our 10-contact Stacking Plug Terminal Block. Featuring a durable PA 6/6 housing in a vibrant green color, this right-angle mountable connector is ideal for industrial applications. The phosphor bronze contacts with tin plating ensure reliable conductivity, while the screw terminals accommodate wire sizes ranging from 12 to 30 AWG. With a maximum voltage rating of 300V AC and a contact amperage of 15A, this terminal block is designed for high-performance operation. Suitable for wire-to-board connections, it offers secure and efficient cable termination, making it a versatile solution for various electronic setups. Compliant with RoHS regulations, it guarantees environmental responsibility while providing exceptional functionality in a wide range of operating temperatures. Each package contains 100 units, perfect for large-scale installations. Upgrade your connectivity with this robust and efficient terminal block.