| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-796644-0 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 10 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Marking Color: | White |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-796644-0 |
| SKU: | AMP1-796644-0 |
1-796644-0
Specifications
Detailed Description
This 10-position header is designed for reliable board mount connections, with a pitch of 5mm (.197 in) for efficient installation. Its durable PA 6/6 housing in a vibrant green color ensures long-lasting performance, even in harsh industrial environments. With a rated voltage of 300 V AC and amperage of 15 A, it is suitable for power and signal applications. The contact material of copper alloy with tin plating guarantees excellent conductivity, while the tail length of 3.5mm (.138 in) allows for secure attachment to printed circuit boards. RoHS compliant and suitable for lead-free solder processes, this header offers peace of mind in terms of environmental responsibility. Whether used in wave soldering or other assembly methods, its high-quality construction and adherence to international standards make it a dependable choice for your connectivity needs. With a package quantity of 100, it is ideal for bulk installations.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1546118-0 | ![]() | |
| TE Connectivity 1-1776148-0 | ![]() | |
| TE Connectivity 1-284040-0 | ![]() | |
| TE Connectivity 1-284046-0 | ![]() |


