| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-282822-0 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 10 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Partially Shrouded |
| Body Color: | Green |
| Interlock: | Without |
| Closed End: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 180° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-282822-0 |
| SKU: | AMP1-282822-0 |
1-282822-0
Specifications
Detailed Description
The TERMI-BLOK HEADER, ASSY90 10P is a versatile solution for power and signal applications, featuring a 10-position, 1-row design. With a 15A amperage and 300V AC voltage rating, this header ensures reliable performance. Its PA 6/6 housing material in a sleek green color offers durability, while the contact material of CuMg with tin plating guarantees efficient conductivity. Suitable for board mount installation with a 5mm pitch, it can withstand operating temperatures ranging from -40 to 105°C. This industrial-grade header, with RoHS compliance, is wave solder capable and comes in a package quantity of 100, making it ideal for various electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1546118-0 | ![]() | |
| TE Connectivity 1-1776138-0 | ![]() | |
| TE Connectivity 1-284040-0 | ![]() | |
| TE Connectivity 1-796641-0 | ![]() | |
| TE Connectivity 1-284046-0 | ![]() |


