Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1217136-1 |
Termination Method: | Through Hole - Solder |
Contact Plating: | Tin |
Terminal Type: | Tab |
Orientation: | Straight |
Mounting Style: | Stud Mount |
Product: | PCB Terminals |
Terminal Angle: | Straight |
SKU: | AMP1217136-1 |
series: | FASTON 250 |
Plating Material: | Tin |
Plating Thickness: | 150 µin |
Stud Hole: | Yes |
Terminal Type: | Tab |
Terminal Size: | 6.35 |
Underplating Material: | Copper / Nickel |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .8 mm / .031 in |
PCB Hole Diameter: | 1.4 mm / .055 in |
Height Above PC Board: | 10.21 mm / .402 in |
Receptacle Terminal Stock Thickness: | .8 mm / .0315 in |
Stud Diameter: | 1.71 mm |
Extension Below Board: | 4.57 mm / .18 in |
Wire Insulation Support: | With |
Terminates To: | Printed Circuit Board |
FASTON: | Yes |
Operating Temperature Range: | -30 - 110 °C / -22 - 230 °F |
1217136-1
Specifications
Detailed Description
Enhance your PCB connections with our FASTON 250 PCB TAB TPBR terminal, designed for efficient through-hole soldering. Featuring a straight orientation and tab terminal type, it ensures a secure fit for your electronic components. With tin contact plating and RoHS compliance, you can trust in its durability and environmental responsibility. The stud mount mounting style offers easy installation, making it a convenient choice for your connectivity needs. Perfect for a variety of applications, from automotive to industrial, this terminal is a reliable solution for your PCB connections. Elevate your assembly process with this high-quality component, available now in our PCB Terminals collection.