| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658540-1 |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Pin Diameter: | .04 in, 1.02 mm |
| Contact Amperage: | 1.2 A |
| GPL: | 035 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash |
| Contact Mating Area Plating Thickness: | 100 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5092 |
| Wire Size: | .08 - .2 mm², 24 - 28 AWG |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Contact |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .03 - .04 in, .76 - 1.02 mm |
| Insulation Diameter: | .04 in |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Part Aliases: | 1658540-1 |
| SKU: | AMP1658540-1 |
1658540-1
Specifications
Detailed Description
Easily connect and secure your cables with our Pin Contact Duplex Plate Strip HD-20. Designed for male connectors with a termination method of crimping, these brass contacts ensure reliable conductivity. With a contact size of 20 and a pin diameter of 1.02mm (.04 in), they are ideal for signal transmission. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), these contacts are suitable for various environments. Gold flash plating on the mating area guarantees efficient signal transfer, while nickel underplating and tin termination on the PCB contact ensure durability. The contacts, suitable for wire sizes 24-28 AWG, come in a reel packaging for convenience. RoHS compliant and meeting ECCN standards, they offer a high level of quality and compliance assurance. Suitable for use in Cable-to-Cable connector systems, these contacts provide a reliable solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1658540-1 | Cut Strip - PIN CONT DUPL PLT STRIP HD-20 | ![]() |
| TE Connectivity 205209-2 | RECP ASSY SIZE 4 | ![]() |
| TE Connectivity 205210-3 | PLUG ASSY SIZE 4 | ![]() |
| TE Connectivity 213904-3 | CPC CABLE CLAMP KIT,STD,SZ 17 | ![]() |
| TE Connectivity 3-643814-6 | 06P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 350766-1 | 03P UMNL PLUG HSG | ![]() |
| TE Connectivity 350780-1 | 04P UMNL CAP HSG | ![]() |
| TE Connectivity 641775-1 | 04P UMNL STR/REL & INSRT NATL | ![]() |
| TE Connectivity 641777-1 | UMNL STR/REL ADAPTER NATL | ![]() |
Application Tooling
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/14/2020 | P-20-019450 - product improvement. we will add a PE bag and desiccant in each box at the time of packaging. there is no changes in product. only we adding PE bag & desiccant in each packing box for product improvement | Download | |||
| 06/26/2017 | P-17-014027 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


