2-2834067-2

SOCKET CONTACT,MINIATURE WATERPROOF CONN

Introducing our Socket Contact for Miniature Waterproof Connectors, designed for seamless integration in various industrial applications. Featuring a 2.5mm pitch and a voltage rating of 400V AC, this connector ensures reliable power transmission. With a contact amperage of 5A and a wide operating temperature range of -40 to 105°C, it guarantees optimal performance even in harsh environments. The tin-plated contact mating area offers excellent conductivity, while its sealable design enhances durability. Suitable for wire termination with 18-22 AWG cables, this connector is essential for wire-to-wire connectivity in lighting systems and beyond. Fully RoHS compliant, it meets stringent environmental standards, making it a sustainable choice for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2834067-2
Series:SlimSeal Miniature Connectors
Termination Method:Crimp
Pitch:2.5 mm
Voltage:400 V AC
Contact Amperage:5 A
GPL:K50
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Sealable:Yes
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:L834
Wire Size:18 - 22 AWG
Connector System:Wire to Wire
Connector Product Type:Connector
ECCN:EAR99
Part Aliases:2-2834067-2
SKU: AMP2-2834067-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: