| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 292304-1 |
| Amperage: | 1 A |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Reflow Solder |
| Maximum Operating Temperature: | 85 °C |
| Body Orientation: | Right Angle |
| Pitch: | .098 in, 2.5 mm |
| Shell Plating: | Tin |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| USB Type: | B |
| USB Size: | Standard |
| USB Version: | 2.0 |
| Mount Location: | Top |
| Contact Amperage: | 1 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Termination Type: | Through Hole |
| Tail Length: | .119 in, 3.01 mm |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold or Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Mating Cycles: | 1500 |
| PCB Thickness (Recommended): | 1.57 mm |
| PCB Retention Type: | Kinked Legs |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| LED Indicator: | Without |
| Offset: | 0 mm |
| Shell Plating Finish: | Bright |
| Locating Posts: | Without |
| Maximum Soldering Temperature: | 260 °C, 500 °F |
| Locking Latch: | Without |
| Halogen Free: | No |
| Locking Feature: | With |
| PCB Connector Seating: | Flush |
| Standard: | USB 2.0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | PER-292304-1,C73502-000 292304-1 |
| SKU: | AMP292304-1 |
292304-1
Specifications
Detailed Description
Introducing the USB B Right Angle Receptacle Connector, a lead-free solution ideal for board mount applications. This standard USB Type B connector features through-hole termination via reflow solder, ensuring secure and durable connectivity. With a maximum operating temperature of 85°C and UL 94V-0 flammability standard compliance, it guarantees reliable performance in diverse environments. The housing, made of black thermoplastic, offers robust protection, while the tin shell plating enhances conductivity. Designed for signal circuit applications, it boasts gold or gold flash over palladium nickel contact mating area plating, ensuring high-quality signal transmission. With a mating cycle of 1500, this USB 2.0 compliant connector is perfect for data and device connectivity requirements. RoHS compliant and featuring a tray packaging, it is ready for integration into your project, offering flush PCB connector seating and a compact form factor. Elevate your connectivity solutions with the USB B Right Angle Receptacle Connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-406549-1 | IMJ,1X1,PNL GRD,LED(G/Y), SN | ![]() |
| TE Connectivity 292303-1 | Std USB Type A, R/A, T/H | ![]() |
| TE Connectivity 3-641126-8 | 08P MTA100 HDR ASY FL/STR LF | ![]() |
| TE Connectivity 33467 | TERMINAL,SOLIS R 6 3/8 | ![]() |
| TE Connectivity 5-146252-4 | 08 MODII HDR DRST B/A .100 LF | ![]() |
| TE Connectivity 5499922-9 | A/L UNIV HDR 40P VERT LG LAT | ![]() |
| TE Connectivity 5536385-5 | ASSY,PIN,EUROCARD,TYPE B,LEAD- | ![]() |
| TE Connectivity 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640456-3 | 03P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640456-5 | 05P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640456-6 | 06P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
| TE Connectivity 881545-2 | SHUNT LP W/HANDLE 2 POS 30AU | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2017 | E-16-013723 - Product Improvement. The lead time was so long for phosphor bronze, for the supply chain problems, we need to look for a new material ,replace the current material , the mechanical performance of stainless steel was better , and the lead time was acceptable,we had did some related test for the new material , it can pass the specification. | Download | |||
| 09/24/2012 | P-12-008121 - Manufacturing location change. | Download | |||
| 09/24/2012 | P-12-008122 - Manufacturing location change. | Download | |||


