| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-406549-1 |
| Color: | Black |
| Amperage: | 1.5 A, .2 A |
| Housing Material: | High Temperature Thermoplastic |
| Mount Type: | Panel |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 5 |
| Compatible RJ Type: | RJ45 |
| Keying: | No |
| Package Quantity: | 63 |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Inverted - Latch Up |
| GPL: | 301 |
| LED Color (Top Left): | Yellow |
| LED Color (Top Right): | Green |
| PCB Ground Tab Location: | -.135 in, -3.43 mm |
| Profile: | Standard |
| Shield Material: | Copper Alloy |
| Shield Plating Material: | Tin |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Side |
| Number of Panel Ground Tabs: | 2 |
| Number of PCB Ground Tabs: | 2 |
| Panel Ground Location: | Top, Top and Side |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | LED |
| Tail Length: | .1 in, 2.54 mm |
| Packaging: | Box and Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Panel Mount: | Without |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Termination Area Plating Finish: | Matte |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 13.34 mm, .525 in |
| Grounding Options: | PCB and Panel Ground |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | 1977 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | PER-2-406549-1,CA8679-000 |
| SKU: | AMP2-406549-1 |
2-406549-1
Specifications
Detailed Description
Elevate your connectivity with our IMJ 1X1 PNL GRD LED (G/Y) SN, featuring UL 94V-0 compliant construction for optimal safety. This black RJ45 interface, designed for Cat 5 LAN applications, boasts a robust housing made of high temperature thermoplastic. With a panel mount and through hole termination method, installation is a breeze. The LED indicators in yellow and green provide visual status updates, while the inverted latch up orientation ensures secure connections. Each package includes 63 units, making it ideal for bulk installations. Trust in our product for reliable signal transmission, even in demanding environments with an operating temperature range of -40 to 85°C. With gold-plated contact mating areas and shielded design, you can count on superior performance for your data and device connections. The perfect choice for professional networking setups, this RJ Type Jack is RoHS compliant, meeting high environmental standards.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1825059-3 | ADF04S04=DIP SWT,FLUSH,SMT-GW | ![]() |
| TE Connectivity 1-770166-0 | 02P MINI-UMNL ASSY VO SNNI | ![]() |
| TE Connectivity 1-770178-0 | 06P MINI-UMNL ASSY VO SNNI | ![]() |
| TE Connectivity 1-770968-1 | 04P MINI UMNL R/A HDR ASSY LF | ![]() |
| TE Connectivity 2-1761679-9 | IDC LOW PRO HDR 26P VERT BLUE | ![]() |
| TE Connectivity 292304-1 | STD USB TYPE B, R/A, T/H | ![]() |
| TE Connectivity 3-794618-2 | 02P MICRO MNL ASSY R/A HDR LF | ![]() |
| TE Connectivity 3-794630-4 | 04P MICRO MNL ASSY VRT HDR LF | ![]() |
| TE Connectivity 5-102618-2 | 08 MODII HDR DRST SHRD .100CL | ![]() |
| TE Connectivity 5747871-2 | 09 PLUG SP/FMS STD | ![]() |
| TE Connectivity 641964-1 | 02P UMNL PIN HDR ASSY POL 94VO | ![]() |
| TE Connectivity 641967-1 | 04P UMNL PIN HDR ASSY POL NATL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2020 | P-19-018353 - Manufacturing location change - the products listed below are being moved from TE Shanghai to TE Guangdong. | Download | |||
| 01/31/2018 | P-17-014990 - Manufacturing Location Change. The assembly line of following Part Numbers will be transferred from out side vendor to TE AMP ShangHai plant and the assembly process will be improved. | Download | |||


