| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 292303-1 |
| Amperage: | 1 A |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Wave Solder |
| Maximum Operating Temperature: | 85 °C |
| Body Orientation: | Right Angle |
| Pitch: | .078 in, .098 in, 2.5 mm, 2 mm |
| Shell Plating: | Tin |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| USB Type: | A |
| USB Size: | Standard |
| USB Version: | 2.0 |
| Mount Location: | Top |
| Contact Amperage: | 1 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Termination Type: | Through Hole |
| Tail Length: | .112 in, 2.84 mm |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold or Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Mating Cycles: | 1500 |
| PCB Thickness (Recommended): | 1.57 mm |
| PCB Retention Type: | Kinked Legs |
| Panel Mount Type: | Flange |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Mounting Legs: | 2 |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| LED Indicator: | Without |
| Shell Plating Finish: | Bright |
| Locating Posts: | Without |
| Maximum Soldering Temperature: | 240 °C, 464 °F |
| Halogen Free: | No |
| Locking Feature: | With |
| PCB Connector Seating: | Flush |
| Standard: | USB 2.0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | PER-292303-1,CU5879-000 292303-1 |
| SKU: | AMP292303-1 |
292303-1
Specifications
Detailed Description
Introducing a high-quality USB Type A Right Angle Receptacle Assembly, designed for secure board mounting with a Wave Solder termination method. This lead-free assembly, compliant with RoHS standards, features a durable thermoplastic housing in black, ensuring reliable performance in various environments. With a standard USB 2.0 interface and a 1A amperage rating, it is ideal for power and signal applications. The assembly boasts a flush seating, kinked legs for PCB retention, and a flange panel mount feature for easy installation. Gold or Gold Flash plating over Palladium Nickel in the mating area ensures excellent conductivity, while the bright tin shell plating offers corrosion resistance. Tested for 1500 mating cycles, it guarantees long-term durability. Suitable for industrial use, this connector is a reliable solution for data and device connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 102387-1 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1658610-3 | 15 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity 1734366-1 | Std USB Type A, VT, T/H | ![]() |
| TE Connectivity 2-111196-0 | 40 RCPT SYSTEM 50, LEAD FREE | ![]() |
| TE Connectivity 292304-1 | STD USB TYPE B, R/A, T/H | ![]() |
| TE Connectivity 382811-6 | SHUNT, ECON, PHBR 15 AU,BLACK | ![]() |
| TE Connectivity 42282-2 | FF 250 REC 18-14AWG TPBR LP | ![]() |
| TE Connectivity 499252-8 | 016 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 5-747905-2 | 9 Rcpt Solder Cup, Gold Flash, | ![]() |
| TE Connectivity 5555153-1 | MJ,LPF,R/A,8P,PCBG,PSTP.15TTR | ![]() |
| TE Connectivity 60650-2 | FASTON 250 RECEPTACLE 18-14 AWG TPBR | ![]() |
| TE Connectivity 60798-4 | SHUR PLUG 180 RECEPTACLE 18-14 AWG TPBR | ![]() |
| TE Connectivity 61831-1 | WING TYPE STRAIN RELIEF TPST | ![]() |
| TE Connectivity 63537-2 | FASTON .250 RECEPTACLE 18-14 AWG TPBR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/03/2024 | PCN-24-205083 - Packaging Change. Change from Tube packing to PS soft tray packing with packing quantity change. Change the PVC Tube to Soft Tray address the complaints from customer and PVC (polyvinyl chloride) must not be used in packaging materials from some customers. | Download | |||
| 05/14/2024 | PCN-24-208642 - Packaging Change. Change from Tube packing to PS so tray packing with packing quantity change. The proposed soft tray packing needs to be further strengthened to adopt to variety of harsh storage/transport conditions, presently we are withdrawing the proposed change and continue product packing as per existing practice (PVC tube packing). There is no change in packing quantity (continue as existing). Please note that we are cancelling PCN-24-205083. | Download | |||
| 06/03/2019 | E-16-009044-C - Cancellation of PCN E-16-009044. | Download | |||
| 03/31/2017 | E-16-013723 - Product Improvement. The lead time was so long for phosphor bronze, for the supply chain problems, we need to look for a new material ,replace the current material , the mechanical performance of stainless steel was better , and the lead time was acceptable,we had did some related test for the new material , it can pass the specification. | Download | |||
| 09/24/2012 | P-12-008121 - Manufacturing location change. | Download | |||
| 09/24/2012 | P-12-008122 - Manufacturing location change. | Download | |||
| 08/20/2012 | E-12-014684 - New product. | Download | |||


