| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 320565 |
| Series: | PIDG |
| Voltage: | 300 V |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| SKU: | AMP320565 |
320565
| Heilind Number: | AMP320565 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 320565 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our PIDG R 16-14 8 terminal, engineered for optimal performance. This straight orientation terminal, with a stud size of #8 (M4), accommodates wire sizes ranging from 14 to 16 AWG (1.25 to 2 mm²). Its closed barrel design ensures secure crimping, while the high-quality insulation guarantees safety. Operating flawlessly in temperatures between 105°C and 221°F, this terminal is RoHS compliant, meeting environmental standards. Perfect for various applications, it is a crucial component in the realm of connectors and crimp terminals. Elevate your connectivity with this essential tool.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770988-0 | MINI UMNL SOK 22-18AWG AU | ![]() |
| TE Connectivity 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| TE Connectivity 207153-1 | 6 POS SQ GRID METRIMATE-RCPT | ![]() |
| TE Connectivity 3-640441-6 | 06P MTA100 CONN ASSY WHT | ![]() |
| TE Connectivity 3-643813-3 | 03P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 31886 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 31890 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 320568 | TERMINAL,PIDG R 12-10 8 | ![]() |
| TE Connectivity 320619 | TERMINAL,PIDG R 16-14 6 | ![]() |
| TE Connectivity 321045 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| TE Connectivity 350690-2 | UMNL PIN 24-18 AUBR L/P | ![]() |
| TE Connectivity 35109 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 36160 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 52929 | PIDG SP SPD 22-16COMM22-18MIL6 | ![]() |
| TE Connectivity 640907-1 | RECEPT,PIDG FASTON 12-10 250 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/29/2024 | PCN-23-182184 - Additional manufacturing capacity. Please be aware of an upcoming cosmetic change to the listed part numbers (not a ecting the function of the product). Adding additional component manufacturing capacity which includes a "DIMPLE" stamp marking option on the part for the new tooling and traceability | Download | |||


