Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 62181-1 |
Series: | FASTON 187 |
Contact Material: | Brass |
Contact Plating: | Tin |
Overall Length: | 16.51 mm, .65 in |
Material: | Brass |
Compatible Tab Width: | .187 in, 4.75 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 20 - 24 AWG, .2 - .51 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .04 - .07 in, 1.02 - 1.78 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP62181-1 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .3 mm / .012 in |
UL Rating: | Listed |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Line: | Premier |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
62181-1
Specifications
Detailed Description
Enhance your electrical connections with this FASTON 187 Receptacle, designed for 24-20 AWG wire. Made of durable brass with a tin plating, it ensures reliable conductivity. With a straight orientation and F-Crimp attachment, installation is a breeze. Operating temperatures ranging from -40 to 110°C (-40 to 230°F) make it suitable for various environments. Accepting wire insulation diameters of .04-.07 inches (1.02-1.78 mm), it's versatile and easy to use. This RoHS-compliant receptacle is a crucial component for any connector setup.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 1-87309-4 | MOD V RECP LP | ![]() |
![]() | TE Connectivity 1445022-2 | MICRO MNL RECEPT HSG SINGLE R | ![]() |
![]() | TE Connectivity 1478762-9 | METAL BACKSHELL 9 WAY TOP E | ![]() |
![]() | TE Connectivity 172339-1 | MINI UMNL PLUG HOUSING 6P | ![]() |
![]() | TE Connectivity 2-520084-2 | ULTRAFAST 110 ASSY REC 22-18 TPBR LP | ![]() |
![]() | TE Connectivity 3-520406-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
![]() | TE Connectivity 3-640440-6 | 06P MTA100 CONN ASSY 22AWG RED | ![]() |
![]() | TE Connectivity 3-643813-4 | 04P MTA100 CONN ASSY POL RIB | ![]() |
![]() | TE Connectivity 31428 | TERMINAL,BUDG R 26-22 4 | ![]() |
![]() | TE Connectivity 32859 | TERMINAL,BUDG R 26-22 8 | ![]() |
![]() | TE Connectivity 36160 | TERMINAL,PIDG R 16-14 10 | ![]() |
![]() | TE Connectivity 520212-1 | FASTON 187 REC HSG 3 CIR NYLON NAT | ![]() |
![]() | TE Connectivity 5205980-1 | SCREW RETAINER KIT | ![]() |
![]() | TE Connectivity 60660-1 | SHUR PLUG 180 18-14 AWG TPBR | ![]() |
![]() | TE Connectivity 770581-1 | 12P MINI UMNL PLUG HSG | ![]() |
Application Tooling
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 2150072-1 | ![]() | |
![]() | TE Connectivity 2150072-2 | ![]() | |
![]() | TE Connectivity 7-2150072-7 | ![]() |