| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco BT-12-01-BK |
| Color: | Black |
| Overall Length: | 12.75 in |
| Material: | Polypropylene |
| Length: | 12.75 in |
| SKU: | RICBT-12-01-BK |
BT-12-01-BK
| Heilind Number: | RICBT-12-01-BK |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | BT-12-01-BK |
| ECAD Model: |
Specifications
Detailed Description
Elevate your cable management game with our Beaded Tie in sleek black. Made from durable polypropylene, this 12.75-inch tie ensures secure bundling and organization of wires and cables. Its reliable locking mechanism guarantees a firm grip, while its RoHS compliance underscores our commitment to environmental responsibility. Ideal for both professional and DIY projects, this essential accessory combines functionality with style for a seamless cable management solution. Say goodbye to messy tangles and hello to a tidier workspace with our Beaded Tie in Black.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 174352-2 | 070 ECONOSEAL MARK-2 PLUG 2P | ![]() |
| Essentra | Richco 2-31894-2 | PIDG 22-16 22-18MIL R 1/4;TAPE | ![]() |
| Essentra | Richco 2-36152-1 | PIDG 22-16 22-18 MIL R 6; TAPE | ![]() |
| Essentra | Richco 2-36154-2 | PIDG 22-16 22-18 MIL R 10;TAPE | ![]() |
| Essentra | Richco 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| Essentra | Richco 322870 | TERMINAL,SOLIS R 2 5/16 | ![]() |
| Essentra | Richco 52042-5 | TERMINAL,R PG 6 10 | ![]() |
| Essentra | Richco 640252-2 | SL-156 RECEPTACLE | ![]() |
| Essentra | Richco 776536-1 | AS 16, 4P CAP ASSY, RD, KEY 1 | ![]() |
| Essentra | Richco 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| Essentra | Richco 828905-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| Essentra | Richco 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| Essentra | Richco 19221-0228 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 5/16" (M8), Plated, Wide Pad, Carton | ![]() |
| Essentra | Richco 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Essentra | Richco 43640-0301 | Micro-Fit 3.0 Plug Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Essentra | Richco DNF14-250FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| Essentra | Richco LCA250-12-X | One-hole, standard barrel with window lug, 250 kcmil cable, 1/2 stud hole. | ![]() |


