Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19435-0811 |
Color: | Black |
Series: | 19435 - MX150L |
Amperage: | 18 A |
Connector Type: | MX150L |
Gender: | Plug |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Mount Type: | Panel Mount |
Pitch: | 5.84 mm |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0194350811 |
SKU: | MOL19435-0811 |
19435-0811
Heilind Number: | MOL19435-0811 |
Manufacturer: | Molex |
Manufacturer Number: | 19435-0811 |
Datasheet: | RoHS Certificate of Compliance |
ECAD Model: |
Description:
MX150L 8 Circuit Rear Mounted Flange Plugs for 14-16 AWG Wire, with Gasket, Black
More >>Specifications
Detailed Description
Enhance your power circuit connections with our MX150L 8 Circuit Rear Mounted Flange Plugs. Designed for 14-16 AWG wire compatibility, each plug comes with a durable gasket for added protection. The sleek black housing not only offers a professional look but also ensures reliable performance. With an amperage rating of 18A, these plugs are perfect for high-power applications. Featuring a panel mount design and polarized mating, installation is quick and secure. Operating seamlessly in temperatures ranging from -40 to 125 °C, they are suitable for various environments. RoHS compliant and crafted for longevity, these plugs guarantee quality and compliance. Upgrade your connectivity with this essential component from our MX150L series.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Molex 172672-2003 | 7.50mm Pitch Super Sabre Receptacle Crimp Housing, UL 94V-0, 3 Circuits | ![]() |
![]() | Molex 172718-4121 | Mini-Fit TPA2 Female Crimp Terminal, Brass, Pre-Plated Tin (Sn), 18-20 AWG, 2.10-2.85mm Insulation Diameter, Reel | ![]() |
![]() | Molex 19417-0119 | MX150L Circuit Voiding Key for 14 | ![]() |
![]() | Molex 19418-0002 | MX150L 8 Circuit Receptacle for 14-16 AWG Wire, with CPA, Black | ![]() |
![]() | Molex 19418-0011 | MX150L 6 Circuit Receptacle for 18-22 AWG Wire, with CPA, Black | ![]() |
![]() | Molex 19420-0001 | MX150L Female Terminal for 14-16 AWG Wire, Tin Plated, Metal Strip Carrier | ![]() |
![]() | Molex 19429-0035 | MX150L 4 Circuit Panel Mount Plug for 14-22 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black | ![]() |
![]() | Molex 19429-0036 | MX150L 6 Circuit Panel Mount Plug for 14-22 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black | ![]() |
![]() | Molex 19435-1014 | MX150L 10 Circuit Rear Mount Flange Plug for 18-22 AWG Wire, without Gasket, Black | ![]() |
![]() | Molex 35151-0414 | Wire-to-Wire VersaBlade Hybrid Receptacle Housing, 4 Circuits, Polyester UL94V-0, Blue | ![]() |
![]() | Molex 39-00-0073 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG, Reel | ![]() |
![]() | Molex 39-01-2026 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
![]() | Molex 39-01-2041 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
![]() | Molex 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
![]() | Molex 39-01-3049 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
![]() | Molex 46993-0211 | Mini-Fit Jr. Plug Housing, Dual Row without Panel Mount Ears, Nylon 6/6,UL 94V-2, Panel Mount, 2 Circuits, Glow-Wire Capable, Black | ![]() |
![]() | Molex 50597-8000 | CP-6.5 3.96mm Wire-to-Wire and 6.50mm Pitch Wire-to-Board Crimp Terminal, Female, 16-22 AWG, Reel | ![]() |
![]() | Molex 51143-0105 | 6.50mm Wire-to-Board Terminal Position Assurance (TPA) Retainer, 1 Circuit | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
09/18/2022 | 511789 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
04/13/2022 | 511902 - DU Change. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
04/08/2022 | 511901 - Retraction of PCN 511789. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. (min line qty & du change.) | Download |