| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19418-0011 |
| Color: | Black |
| Series: | 19418 - MX150L |
| Amperage: | 18 A |
| Connector Type: | MX150L |
| Gender: | Receptacle |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Pitch: | 5.84 mm |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0194180011 |
| SKU: | MOL19418-0011 |
19418-0011
| Heilind Number: | MOL19418-0011 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19418-0011 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
The MX150L 6 Circuit Receptacle is designed for secure power connections in a variety of applications. Featuring a black housing, this receptacle is compatible with 18-22 AWG wires, ensuring reliable performance. With a CPA for added security, it is ideal for high-demand environments. This connector, part of the MX150L series, offers 18A of power and is polarized for easy mating. Its durable construction and wide operating temperature range make it suitable for use in harsh conditions. Whether for wire-to-wire or wire-to-board connections, this MX150L receptacle is an essential component for your power distribution needs. Fully RoHS compliant.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-97-5161 | MINIFIT TPA RCPT HSG 16 CKT V- | ![]() |
| Molex 172672-2003 | 7.50mm Pitch Super Sabre Receptacle Crimp Housing, UL 94V-0, 3 Circuits | ![]() |
| Molex 172767-0008 | Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 8 Circuits, Panel Mount | ![]() |
| Molex 19070-0014 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 19164-0077 | Perma-Seal Step Down Butt Splice from 10-12 AWG to 14-16 AWG | ![]() |
| Molex 19417-0011 | MX150L Male Terminal for 14-16 AWG Wire, Metal Strip Carrier, Length 25.40mm | ![]() |
| Molex 19417-0119 | MX150L Circuit Voiding Key for 14 | ![]() |
| Molex 19420-0001 | MX150L Female Terminal for 14-16 AWG Wire, Tin Plated, Metal Strip Carrier | ![]() |
| Molex 19420-0009 | MX150L Female Terminal for 14-16 AWG Wire, Tin Plated | ![]() |
| Molex 19429-0035 | MX150L 4 Circuit Panel Mount Plug for 14-22 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black | ![]() |
| Molex 19429-0036 | MX150L 6 Circuit Panel Mount Plug for 22-14 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black | ![]() |
| Molex 39-00-0073 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG, Reel | ![]() |
| Molex 39-01-2026 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-3049 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Molex 46993-0211 | Mini-Fit Jr. Plug Housing, Dual Row without Panel Mount Ears, Nylon 6/6,UL 94V-2, Panel Mount, 2 Circuits, Glow-Wire Capable, Black | ![]() |
| Molex 50597-8000 | CP-6.5 3.96mm Wire-to-Wire and 6.50mm Pitch Wire-to-Board Crimp Terminal, Female, 16-22 AWG, Reel | ![]() |
| Molex 51143-0105 | 6.50mm Wire-to-Board Terminal Position Assurance (TPA) Retainer, 1 Circuit | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download | |||
| 08/16/2021 | 510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier. | Download | |||
| 08/01/2014 | GCM 10627818 - Supplier Change. | Download | |||


