| Attribute | Value |
|---|---|
| Manufacturer: | Bivar |
| Manufacturer Part Number: | Bivar CI-192-050 |
| SKU: | BIVCI-192-050 |
CI-192-050
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bivar 1-640456-0 | 10P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Bivar 5-103908-2 | 03 MTE HDR SRST LATCH W/HLDWN | ![]() |
| Bivar 5-103908-3 | 04 MTE HDR SRST LATCH W/HLDWN | ![]() |
| Bivar 68001-102HLF | B/S HEADER SR | ![]() |
| Bivar 2991TR | NEG. CONTACT ON TAPE & REE | ![]() |
| Bivar 10-89-7062 | 2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 6 Circuits, 0.38 | ![]() |
| Bivar 22-11-2062 | KK 254 Solid Header, Vertical, with Friction Lock, 6 Circuits, Gold (Au) Plating | ![]() |
| Bivar 22-23-2061 | KK 254 Solid Header, Vertical, with Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| Bivar 39-30-1062 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 6 Circuits, PA Polyamide Nylon 6/6 94V-0, 0.76µm Select Gold (Au) Plating | ![]() |
| Bivar 39-30-1102 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 10 Circuits, PA Polyamide Nylon 6/6 94V-0, 0.76µm Select Gold (Au) Plating | ![]() |


