| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco CRLCBSRE-6-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .375 in |
| Mount Type A: | Snap-Lock |
| Mount Type B: | Snap-Lock |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .213 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness B: | .047 in |
| SKU: | RICCRLCBSRE-6-01 |
CRLCBSRE-6-01
| Heilind Number: | RICCRLCBSRE-6-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | CRLCBSRE-6-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance stability and organization in your electronic setups with this CB Spt,Reverse Mnt in a natural hue. Crafted from durable Nylon 6.6, this spacer boasts a 3/8-inch length for efficient support. Its Snap-Lock mount type ensures easy installation, compatible with hole diameters ranging from .157 to .213 inches. With a maximum panel thickness of .078 inches and RoHS compliance, it guarantees both functionality and environmental responsibility. Ideal for PCB and electronics hardware applications, this spacer is a reliable choice for maintaining optimal arrangement and connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 2-34123-1 | TERMINAL,SOLIS R 16-14 10 | ![]() |
| Essentra | Richco 3-520151-2 | ULTRAFAST 187 ASSY REC 16-14 TPBR LP | ![]() |
| Essentra | Richco 350766-1 | 03P UMNL PLUG HSG | ![]() |
| Essentra | Richco 1150 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.062 Finished Fit Panel Thickness (inches) | ![]() |
| Essentra | Richco 19013-0028 | InsulKrimp Fully Insulated Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 22-18 AWG, Expanded Flare, Red Insulator, Tape | ![]() |
| Essentra | Richco 39-00-0140 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 28-22 AWG, Bag | ![]() |
| Essentra | Richco 39500-0002 | 3.50mm Pitch Eurostyle Horizontal Plug, 2 Circuits | ![]() |


