M83723/86R20397

STD PLUG, SOCKET, 83723 SIII THREADED

The STD PLUG, SOCKET, 83723 SIII THREADED, a high-performance military specification connector designed for rugged applications. Part of the Conesys M83723 series, this connector features a durable aluminum shell with Electroless Nickel finish, ensuring reliable performance in harsh environments. With a shell size of 20 and straight plug configuration, it is suitable for a wide range of industrial and military uses. Its socket contact type accommodates wire sizes ranging from 20 to 16 AWG, meeting stringent MIL-DTL-83723 specifications. Boasting a voltage rating of 600 VAC and hi-rel designation, this connector guarantees secure and efficient power transmission. The threaded locking mechanism and keying position 7 provide added security, making it ideal for mission-critical applications. Trust in the M8372386R20397 for superior connectivity in demanding conditions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R20397
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:20
Contact Type:Socket
Shell Material:Aluminum
Wire Size:20 to 16 AWG, 24 to 20 AWG
Shell Type:Plug, Straight
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:20-39
Keying Position:7
Locking Mechanism:Threaded
SKU: AERM83723/86R20397

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: