Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 78172-0410 |
Series: | 78172 - Pico-EZmate |
Amperage: | 1.5 A |
Connector Type: | Pico-EZmate |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Voltage: | 50 V AC/DC |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .1 µm |
Mating Cycles: | 10 |
Contact Termination Plating Thickness: | .1 µm |
Wire Size: | .055 - .089 mm², 28 AWG, 30 AWG |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Gold |
Wire Insulation Diameter: | .6 - .7 mm |
Part Aliases: | 0781720410 |
SKU: | MOL78172-0410 |
78172-0410
Heilind Number: | MOL78172-0410 |
Manufacturer: | Molex |
Manufacturer Number: | 78172-0410 |
Datasheet: | Application Specification |
ECAD Model: |
Specifications
Detailed Description
Elevate your wire-to-board connections with the Pico-EZmate Crimp Terminal. Specifically designed for 0.10 series applications, this female connector ensures secure and efficient signal transmission. With a contact plating of gold, it guarantees optimal conductivity and durability, rated for up to 1.5 A and 50 V AC/DC. Its copper alloy construction and meticulous .1 µm termination plating make it ideal for high-performance environments. Compatible with wire sizes ranging from 28 AWG to 30 AWG, it offers versatility in connectivity. RoHS compliant and designed for up to 10 mating cycles, it's a reliable choice for various circuit applications. Trust in the Pico-EZmate for seamless wire termination in your projects.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Molex 105308-1210 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 10 Circuits, Black, Glow-Wire Capable | ![]() |
![]() | Molex 172256-3102 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Single Row, 2 Circuits, Black, Glow-Wire Capable | ![]() |
![]() | Molex 172258-3104 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Dual Row, 4 Circuits, Black, Glow-Wire Capable | ![]() |
![]() | Molex 172258-3110 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Dual Row, 10 Circuits, Black, Glow-Wire Capable | ![]() |
![]() | Molex 19003-0068 | InsulKrimp Quick Disconnect, Female, for 24-26 (0.20-0.12mm?), Box, Tab 4.75 x 0.81mm | ![]() |
![]() | Molex 19057-0093 | RING AVIKRIMP (B-537-10) | ![]() |
![]() | Molex 42816-0212 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 2 Circuit, Black | ![]() |
![]() | Molex 44300-0800 | Micro-Fit BMI Plug Housing, Dual Row, Panel Mount, 8 Circuits, Black | ![]() |
![]() | Molex 44478-1111 | Mini-Fit HCS Crimp Terminal, 18-20 AWG, Reel, Copper (Cu) Alloy, Tin (Sn) | ![]() |
![]() | Molex 51021-0300 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 3 Circuits, Natural | ![]() |
![]() | Molex 51110-0856 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 8 Circuits, with Center Locking Ramp and Side Polarization Keys, Lead-Free | ![]() |
![]() | Molex 78172-0002 | Pico-EZmate Wire-to-Board Receptacle Housing, with Side Friction Locks, 2 Circuits, Black | ![]() |
![]() | Molex 78172-0004 | Pico-EZmate Wire-to-Board Receptacle Housing, with Side Friction Locks, 4 Circuits, Black | ![]() |
![]() | Molex 78172-0005 | Pico-EZmate Wire-to-Board Receptacle Housing, with Side Friction Locks, 5 Circuits, Black | ![]() |
![]() | Molex 83421-9014 | 1.27mm Pitch Commercial Micro D, Cable Receptacle Kit, 9 Circuits | ![]() |
![]() | Molex 87421-0000 | 1.50mm Pico-SPOX Crimp Terminal, Female, Tin(Sn), 24-30 AWG, Reel | ![]() |
![]() | Molex 87439-0400 | 1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 4 Circuits, Off-White Housing | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
04/15/2022 | 510932 - Change to Product. Recepticle terminal drawing revision, consolidate 2 terminal drawings into 1 drawing terminal, provide terminal contact dimensions and add barrel tolerances on updated drawing views | Download | |||
12/27/2018 | 505426 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |