| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78172-0005 |
| Color: | Black |
| Series: | 78172 - Pico-EZmate |
| Connector Type: | Pico-EZmate |
| Gender: | Receptacle |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Pitch: | 1.2 mm |
| Number of Ports: | 1 |
| Keying: | No |
| Operating Temperature Range: | -25 - 85 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0781720005 |
| SKU: | MOL78172-0005 |
78172-0005
Specifications
Detailed Description
Enhance your wire-to-board connections with our Pico-EZmate Receptacle Housing. Featuring Side Friction Locks for secure attachment, this housing is designed for optimal performance. With 5 circuits and a sleek black finish, it offers both functionality and style. Suitable for signal applications, it ensures reliable connectivity in a range of environments, with operating temperatures from -25 to 85 °C. Certified for both UL and CSA standards, you can trust in its quality and safety. Polarized for easy mating, it guarantees proper alignment every time. Perfect for use in various electronic projects, this connector is a must-have for any wiring setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172258-3104 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Dual Row, 4 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 172258-3110 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Dual Row, 10 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 19003-0068 | InsulKrimp Quick Disconnect, Female, for 24-26 (0.20-0.12mm²), Tab 4.75 x 0.81mm, Dark Yellow, Carton | ![]() |
| Molex 39-00-0089 | Mini-Fit Female Crimp Terminal, Gold (Au) over Brass, 16 AWG, Reel | ![]() |
| Molex 42816-0212 | Mini-Fit Sr. Receptacle Housing, 10.00mm Pitch, Single Row, 2 Circuit, Black | ![]() |
| Molex 44300-0800 | Micro-Fit BMI Plug Housing, Dual Row, Panel Mount, 8 Circuits, Black | ![]() |
| Molex 50125-8100 | 1.25mm Pitch, PicoBlade Male Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Bag | ![]() |
| Molex 501330-0800 | 1.00mm Pitch, Pico-Clasp Low-Halogen Receptacle Crimp Housing, Single Row, Inner Positive Lock, 8 Circuits, White | ![]() |
| Molex 504051-0401 | 1.50mm Pitch, Pico-Lock Receptacle Crimp Housing, Single Row, Positive Lock, 4 Circuits, Black | ![]() |
| Molex 51021-0200 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 2 Circuits, Natural | ![]() |
| Molex 51021-0500 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 5 Circuits, Natural | ![]() |
| Molex 51047-0200 | 1.25mm Pitch, PicoBlade Plug Crimp Housing, Single Row, Friction Lock, 2 Circuits, Natural | ![]() |
| Molex 51110-0856 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 8 Circuits, Center Locking Ramp, Polarization Rib, Lead-Free | ![]() |
| Molex 78172-0004 | 1.20mm Pitch Pico-EZmate Receptacle Crimp Housing, Single Row, Friction Lock, 4 Circuits, Black | ![]() |
| Molex 78172-0410 | Pico-EZmate Female Crimp Terminal, Gold (Au) over Nickel Plating 0.10µm, 30-28 AWG, Reel | ![]() |
| Molex 87421-0000 | 1.50mm Pitch, Pico-SPOX Female Crimp Terminal, Tin(Sn) Plating, 26-24 AWG, Reel | ![]() |
| Molex 87439-0400 | 1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 4 Circuits, Off-White Housing | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | 510931 - Change to Product. receptacle housing drawing revision remove mating view, connector depth dimensions and notes about 3 circuit illustration. | Download | |||
| 04/15/2022 | 510932 - Change to Product. Recepticle terminal drawing revision, consolidate 2 terminal drawings into 1 drawing terminal, provide terminal contact dimensions and add barrel tolerances on updated drawing views | Download | |||
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 08/01/2021 | 510390 - Supplier Change. due to supply constraints molex malaysia add resin supplier Celanese. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
| 08/15/2015 | GCM 10701955 - Supplier Change. | Download | |||
| 06/02/2015 | GCM 10662059 - Supplier Change. | Download | |||
| 12/01/2014 | GCM 10662655 - Tooling / Equipment Transfer. | Download | |||


