| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit P8-38R-Q |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Voltage: | 2000 V, 2 kV |
| Outside Diameter: | .27 in, 6.8 mm |
| Material: | Copper |
| Insulation Material: | Non-Insulated |
| Barrel Length: | 12.1 mm, .48 in |
| Wire Insulation Diameter: | .27 in, 6.8 mm |
| Barrel Type: | Brazed Seam |
| Finish: | Tin Plated |
| Product Type: | Ring Terminal |
| SKU: | PANP8-38R-Q |
| Supplier Product: | Ring Terminals |
| Wire Strip Length mm : | 10.4 (mm) |
| Insulation Diameter In : | 0.27 (In.) |
| Overall Length mm : | 31.8 (mm) |
| Sub Brand: | Pan-Term |
| Tongue Width In : | 0.59 (In.) |
| Insulation Diameter mm : | 6.8 (mm) |
| Maximum Copper Conductor Size AWG STR : | #8 AWG |
| Overall Width mm : | 15 (mm) |
| Maximum Copper Conductor Size AWG SOL : | #8 AWG |
| Tongue Length mm : | 24.1 (mm) |
| Stud Hole Size In : | 27/100 (In.) |
| Overall Length In : | 1.25 (In.) |
| Tongue Width mm : | 15 (mm) |
| Inside Diameter mm : | 4.8 (mm) |
| Wire Strip Length In : | 0.41 (In.) |
| Inside Diameter In : | 0.19 (In.) |
| Overall Width In : | 0.59 (In.) |
| Finish Coating: | Tin-Plated |
| Color Code: | Metallic |
| Tongue Thickness mm : | 1 (mm) |
| Tongue Length In : | 0.95 (In.) |
| Stud Hole Size mm : | 6.9 (mm) |
| For Use With: | CT-1701‡, CT-2600, CD-2600-8‡ |
| Tongue Thickness In : | 0.04 (In.) |
P8-38R-Q
Specifications
Detailed Description
Enhance your electrical connections with our durable and reliable Large Wire Ring Terminal. Designed for 8 AWG wires with a 3/8" stud size, it ensures secure fastening in various applications. The non-insulated construction, made of high-quality copper with a tin-plated finish, guarantees efficient conductivity. With a maximum operating temperature of 150°C (302°F) and a voltage rating of 2000V, this terminal is suitable for demanding environments. Its brazed seam barrel and RoHS compliance further attest to its quality and safety standards. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit F86-32-C | Ferrule, non-insulated, 2 AWG wire range, 1.26(32.0mm) length. | ![]() |
| Panduit LCA8-14-L | One-hole, standard barrel with window lug, #8 AWG wire, 1/4 stud hole, standard package. | ![]() |
| Panduit LCA8-56-L | One-hole, standard barrel with window lug, #8 AWG wire, 5/16 stud hole. | ![]() |
| Panduit P8-14R-T | Ring terminal, large wire, 8 AWG, 1/4" stud size, non-insulated, bulk package. | ![]() |
| Panduit PN18-8FF-3K | Flanged Fork Terminal, nylon insulated, metal insulation grip sleeve, 22 - 18 AWG wire range, #8 stud size. | ![]() |


