| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCA8-14-L |
| Overall Length: | 1.34 in, 34 mm |
| Stud Hole Size: | 42.826 in, 6.4 mm |
| Tongue Width: | 12.2 mm, .48 in |
| Barrel Length: | 14.2 mm, .56 in |
| Barrel Type: | Standard Barrel with Inspection Window |
| Color Code: | Red |
| Finish: | Tin Plated |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Lug Type: | 1 Stud Hole Lug |
| Tongue Type: | Standard |
| Tongue Angle: | Straight |
| SKU: | PANLCA8-14-L |
LCA8-14-L
Specifications
Detailed Description
Enhance your electrical connections with our #8 AWG Compression Lug, featuring a durable tin-plated finish for optimal conductivity. This lug is meticulously designed with a one-hole standard barrel, complete with a convenient inspection window for easy visual checks. The 1/4 stud hole ensures secure attachment, while the 34mm overall length and .56-inch barrel length provide ample space for efficient crimping. Its red color code adds a touch of organization to your setup, making it a must-have for any project requiring reliable wire termination. Rest assured, this lug is RoHS compliant, meeting stringent environmental standards. Elevate your connectivity game with this essential component, perfect for a wide range of applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNF14-250-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.83" (21.1 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in boxes of 1000. | ![]() |
| Panduit HSTT38-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.38D x 3.94™L (9.5mm x 1.2m), Black, 25pc. | ![]() |
| Panduit LCA6-14-L | One-hole, standard barrel with window lug, #6 AWG wire, 1/4 stud hole. | ![]() |
| Panduit LCA8-10-L | One-hole, standard barrel with window lug, #8 AWG wire, #10 stud hole. | ![]() |
| Panduit LCA8-56-L | One-hole, standard barrel with window lug, #8 AWG wire, 5/16 stud hole. | ![]() |
| Panduit P8-14R-T | Ring terminal, large wire, 8 AWG, 1/4" stud size, non-insulated, bulk package. | ![]() |
| Panduit PLT1.5I-M | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT1M-M76 | Pan-Ty® locking cable tie, miniature cross section, 4.0 (102mm) length, TEFZEL, aqua, 1000 pc. | ![]() |
| Panduit PLT2S-M | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PN10-14R-D | Ring Terminal, 12 “ 10 AWG, 1/4" stud size, nylon insulated, bulk package. | ![]() |


