Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit LCA8-56-L |
Overall Length: | 1.46 in, 37.1 mm |
Stud Hole Size: | 42.491 in, 7.9 mm |
Tongue Width: | 14.2 mm, .56 in |
Barrel Length: | 14.2 mm, .56 in |
Barrel Type: | Standard Barrel Length with Inspection Window |
Color Code: | Red |
Product: | Compression Lugs |
Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
Tongue Type: | Standard |
Tongue Angle: | Straight |
SKU: | PANLCA8-56-L |
LCA8-56-L
Specifications
Detailed Description
Enhance your electrical connections with this high-quality compression lug. Designed for #8 AWG wire, it features a one-hole configuration with a 5/16 stud hole for secure attachment. The standard barrel, crafted from durable tin-plated copper, includes a convenient inspection window for easy visual checks. With an overall length of 37.1 mm, this lug is ideal for various applications. The red color code adds a touch of organization, while its straight tongue design ensures a reliable connection. RoHS compliant, this lug guarantees both performance and environmental responsibility. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Panduit DNF14-250-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.83" (21.1 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in boxes of 1000. | ![]() |
![]() | Panduit F82-12-M | Ferrule, non-insulated, 10 AWG wire range, 0.47(12.0mm) length. | ![]() |
![]() | Panduit F86-32-C | Ferrule, non-insulated, 2 AWG wire range, 1.26(32.0mm) length. | ![]() |
![]() | Panduit LCA6-38-L | One-hole, standard barrel with window lug, #6 AWG wire, 3/8 stud hole, standard package. | ![]() |
![]() | Panduit LCA8-14-L | One-hole, standard barrel with window lug, #8 AWG wire, 1/4 stud hole, standard package. | ![]() |
![]() | Panduit LCAX2/0-56-X | One-hole, flex lug, 2/0 AWG wire, 5/16 stud hole. | ![]() |
![]() | Panduit LCAX350-12-6 | One-hole, flex lug, 350 kcmil cable, 1/2 stud hole. | ![]() |
![]() | Panduit LCAX350-38-6 | One-hole, flex lug, 350 kcmil cable, 3/8 stud hole. | ![]() |
![]() | Panduit P8-38R-Q | Ring terminal, large wire, 8 AWG, 3/8" stud size, non-insulated, standard package. | ![]() |
![]() | Panduit PN18-8FF-3K | Flanged Fork Terminal, nylon insulated, metal insulation grip sleeve, 22 - 18 AWG wire range, #8 stud size. | ![]() |
![]() | Panduit PV10-10FFB-2K | Flanged Fork Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12 - 10 AWG wire range, #10 stud size. | ![]() |
![]() | Panduit PV10-38RB-2K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12 “ 10 AWG wire range, 3/8" stud size. | ![]() |
![]() | Panduit PV14-6F-M | Fork Terminal, vinyl insulated, funnel entry, 16- 14 AWG, #6 stud size, bulk package. | ![]() |
![]() | Panduit PV18-14R-MY | Ring Terminal, 22 “ 18 AWG, 1/4" stud size, vinyl insulated, funnel entry, bulk package. | ![]() |