| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SS6-3 |
| Color: | Gray |
| Overall Length: | .375 in |
| Outside Diameter: | .25 in |
| Material: | Polyvinyl Chloride |
| Inside Diameter: | .147 in |
| Shape: | Round |
| Compatible Thread Size: | #6 |
| Length: | .375 in |
| SKU: | RICSS6-3 |
| Maximum Operating Temperature: | 122 °F |
| Minimum Operating Temperature: | 32 °F |
| Material Flammability Standard: | UL94 V-0 |
SS6-3
| Heilind Number: | RICSS6-3 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SS6-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance structural integrity in your electronic assemblies with our Round Spacer. Designed for compatibility with #6 screws, this gray spacer features a sleek polyvinyl chloride construction, ensuring durability and reliability in various applications. With an overall length of 0.375 inches and an inside diameter of 0.147 inches, it provides optimal support while allowing for efficient airflow. Perfect for organizing and securing components, this spacer is RoHS-compliant, meeting industry standards for environmental responsibility. Elevate your assembly process with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 1586314-1 | VAL-U-LOK PIN BR TN 24-18 LP | ![]() |
| Essentra | Richco 1658614-4 | 09 POS HDF RCPT, AP, LEAD FREE | ![]() |
| Essentra | Richco 1658621-1 | 10 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| Essentra | Richco 3-350816-2 | ULTRAFAST 187 ASSY REC 16-14 TPBR LP | ![]() |
| Essentra | Richco 747275-4 | 009 LP HDF STRAIN RELIEF | ![]() |
| Essentra | Richco 794953-2 | 2P PM PLUG VAL-U-LOK V2 | ![]() |
| Essentra | Richco 5007 | THRU-HOLE MNT TEST POINT WHT FOR .063 HOLE | ![]() |
| Essentra | Richco 09-65-2028 | SPOX and KK 396 Wire-to-Board Header, Vertical, with Friction Lock, 2 Circuits | ![]() |
| Essentra | Richco 09-65-2088 | SPOX and KK 396 Wire-to-Board Header, Vertical, with Friction Lock, 8 Circuits | ![]() |
| Essentra | Richco 39-29-0043 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Essentra | Richco 39-29-0063 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 6 Circuits, without Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Essentra | Richco 39-29-0123 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 12 Circuits, without Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Essentra | Richco 39-30-2031 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Single Row, 3 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Essentra | Richco PLT3S-M30 | Pan-Ty® locking tie, standard cross section, 11.5 (292mm) length, heat stabilized nylon 6.6, black, bulk package. | ![]() |


