| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586314-1 |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 9 A |
| Termination Type: | Crimp |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K925 |
| Wire Size: | 18 - 24 AWG, .2 - .8 mm² |
| Contact Design: | Formed Pin |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .06 - .094 in, 1.5 - 2.4 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Product Type: | Contact |
| Standards Met: | CSA UL |
| Part Aliases: | 1586314-1 |
| SKU: | AMP1586314-1 |
1586314-1
Specifications
Detailed Description
Enhance power connectivity with our VAL-U-LOK PIN BR TN 24-18 LP, a high-quality contact designed for reliable performance. This brass pin, featuring pre-tin plating, is ideal for cable mount applications, ensuring secure and efficient crimp terminations. With CSA and UL standards met, it guarantees safety and compliance in various appliances. Operating at 600V AC and 9A, it's perfect for power circuit applications. The contact's straight orientation and wire-to-wire connector system offer versatility in usage. RoHS compliant and suitable for a temperature range of -40 to 105°C (-40 to 221°F), it's a dependable component in your connectivity solutions. Each package contains 500 pieces, making it convenient for bulk installations. Upgrade your wire-to-wire connections with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity PT06E-18-5PZ(027) | 10P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity PT06E-22-55PZ | 08 MODIV HSG COMP SR .100 POL | ![]() |
| TE Connectivity 1586000-2 | 2P FH PLUG VAL-U-LOK V2 | ![]() |
| TE Connectivity 1586000-4 | 4P FH PLUG VAL-U-LOK V2 | ![]() |
| TE Connectivity 1586315-1 | VAL-U-LOK SKT BR SN 24-18 LP | ![]() |
| TE Connectivity PT07E-20-27S(027) | 09 POS HDF RCPT, AP, LEAD FREE | ![]() |
| TE Connectivity 1658621-1 | 10 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 2-794954-0 | 20P RCPT VAL-U-LOK V2 | ![]() |
| TE Connectivity 205209-2 | RECP ASSY SIZE 4 | ![]() |
| TE Connectivity 206061-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 206966-9 | CABLE CLAMP KIT, BULK PKG | ![]() |
| TE Connectivity 211400-1 | CPC PLUG ASSEMBLY SIZE 13-7 | ![]() |
| TE Connectivity 3-350816-2 | ULTRAFAST 187 ASSY REC 16-14 TPBR LP | ![]() |
| TE Connectivity L717TSEH09POL2RM8 | 009 LP HDF STRAIN RELIEF | ![]() |
| TE Connectivity 770476-2 | SL156 RECPT, AUNI/PHBZ | ![]() |
| TE Connectivity L77TSEG09SOL2RM8 | 2P PM PLUG VAL-U-LOK V2 | ![]() |
| TE Connectivity L77TSEH09SOL2C309 | 2P RCPT VAL-U-LOK V2 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 91388-1 | ![]() | |
| TE Connectivity 91388-2 | ![]() |


