Attribute | Value |
---|---|
Manufacturer: | NorComp |
Manufacturer Part Number: | NorComp 170-202-170L003 |
SKU: | TEX170-202-170L003 |
170-202-170L003
Heilind Number: | TEX170-202-170L003 |
Manufacturer: | NorComp |
Manufacturer Number: | 170-202-170L003 |
Datasheet: | Datasheet |
ECAD Model: |
Description:
Female, Machined Contact Crimp
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | NorComp 927771-1 | JPT REC 2.8 Contact SRC Sn | ![]() |
![]() | NorComp 09670150343 | D-Sub, Shell, incl. grommet set halves; Size: D-Sub 15; Screw pin, Thread 4-40 UNC; Top entry; Material (hood/housing): Metal | ![]() |
![]() | NorComp 5001 | MINIATURE TEST POINT THM BLACK | ![]() |
![]() | NorComp 19073-0216 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 6 (M3.5), Length 26.59mm | ![]() |
![]() | NorComp PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
![]() | NorComp PN10-10R-L | Ring Terminal, 12 “ 10 AWG, #10 stud size, nylon insulated, standard package. | ![]() |
![]() | NorComp PN14-6R-C | Ring Terminal, 18 “ 14 AWG, #6 stud size, nylon insulated, standard package. | ![]() |
![]() | NorComp PNF18-6FN-3K | Fork Terminal, nylon insulated, narrow tongue, funnel entry, metal insulation grip sleeve, 22- 18 AWG wire range, #6 stud size. | ![]() |
![]() | NorComp PNF18-6R-3K | Ring Terminal, nylon insulated, funnel entry, metal sleeve, 22 “ 18 AWG, #6 stud size. | ![]() |
![]() | NorComp PV10-8R-L | Ring Terminal, 12 “ 10 AWG, #8 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
![]() | NorComp PV14-6R-C | Ring Terminal, 16 “ 14 AWG, #6 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
![]() | NorComp PV14-8R-C | Ring Terminal, 16 “ 14 AWG, #8 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
![]() | NorComp PST-2-01 | CB Spt,Rest Mnt,Natural,1/8 in Spc, CB Support, Rest Mnt, Natural | ![]() |
![]() | NorComp PST-4-01 | CB Spt,Rest Mnt,Natural,1/4 in Spc, CB Support, Rest Mnt, Natural | ![]() |
![]() | NorComp 170-009-273L000 | Female D-Sub 9 Position Straight Crimp And Poke | ![]() |