| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09670150343 |
| SKU: | HRT09670150343 |
09670150343
| Heilind Number: | HRT09670150343 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09670150343 |
| Datasheet: | 3D Model (STEP) |
| ECAD Model: |
Description:
D-Sub, Shell, incl. grommet set halves; Size: D-Sub 15; Screw pin, Thread 4-40 UNC; Top entry; Material (hood/housing): Metal
More >>Specifications
Detailed Description
Enhance the connectivity of your devices with this D-Sub Shell, complete with grommet set halves for secure installation. Designed for D-Sub 15 connectors, it features screw pin assembly with a 4-40 UNC thread for reliable fastening. The top entry design allows for easy access, while the durable metal construction ensures longevity. With ROHS compliance, you can trust in the quality and environmental responsibility of this essential component. Upgrade your setup with this high-performance D-Sub Shell.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09670003476 | D-Sub, Crimp contact, Turned; Copper alloy; Conductor cross-section: 0.33 | ![]() |
| HARTING 09670005576 | D-Sub, Crimp contact, Turned; Male; Copper alloy; Conductor cross-section: 0.13 | ![]() |
| HARTING 09670155601 | D-Sub, Standard, Male connector; Crimp termination; Thermoplastic resin, glass-fibre filled (PBTP), Plated steel; Contacts: 15; Copper alloy | ![]() |


